Generation 1.5 SiC Schottky Barrier Diode
PANJIT's generation 1.5 SiC diode is the ultimate solution for high-performance power systems
PANJIT’s generation 1.5 silicon carbide (SiC) Schottky barrier diode (SBD) was developed for electrical engineers to design higher-performance systems with lower heat dissipation. A fast recovery diode (FRD) has some reverse recovery current at turn-off operation, generating additional switching losses when the main switch is turned on. In contrast, the Schottky barrier diode has no reverse recovery current, so it can be used at a higher switching frequency, but it has a drawback of lower breakdown voltage due to higher leakage. SiC devices have higher bandgap energy than silicon devices, meaning very low leakage current. SiC devices have higher electron velocity, bringing up superior switching performance over silicon devices.
PANJIT's SiC SBD Gen.1.5 is optimized to have low temperature dependency for forward voltage (VF), so conduction losses can be suppressed in higher temperature operation. It has a junction barrier Schottky (JBS) structure by adding a P+ layer on the metal contact area. As a result, surge current capacity can be dramatically improved, which is helpful to ensure system-level reliability for cold-start system operation. PANJIT's SiC SBD Gen.1.5 lineup has 650 V and 1,200 V breakdown voltages, current ratings of 4 A to 40 A, and various discrete packages such as TO-220AC, TO-252AA, and TO-247AD-3LD.
- Zero reverse recovery
- Temperature-independent switching
- Enhanced surge current capability
- High junction temperature: +175°C
- Low conduction losses
- Server power
- Telecom power
- PC power
- PV inverters
- ESS/BMS
- EV charging piles
- UPS
- Industrial motors
- Home appliances
- Digital TVs
Generation 1.5 SiC Schottky Barrier Diode
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCDP1065GB_T0_00601 | DIODE SIL CARB 650V 10A TO220AC | מיידית - 1975 | $15.64 | הצגת הפרטים |
![]() | ![]() | PCDP0665GB_T0_00601 | DIODE SIL CARB 650V 6A TO220AC | מיידית - 2000 | $13.45 | הצגת הפרטים |
![]() | ![]() | PCDP0465GB_T0_00601 | DIODE SIL CARB 650V 4A TO220AC | מיידית - 1931 | $10.49 | הצגת הפרטים |
![]() | ![]() | PCDP1265GB_T0_00601 | DIODE SIL CARB 650V 12A TO220AC | מיידית - 1750 | $13.94 | הצגת הפרטים |
![]() | ![]() | PCDP1265GC_T0_00601 | DIODE SIL CARB 650V 12A TO220AC | מיידית - 2000 | $12.85 | הצגת הפרטים |
![]() | ![]() | PCDP2065GB_T0_00601 | DIODE SIL CARB 650V 20A TO220AC | מיידית - 1950 | $19.54 | הצגת הפרטים |
![]() | ![]() | PCDP0865GC_T0_00601 | DIODE SIL CARB 650V 8A TO220AC | מיידית - 2000 | $12.63 | הצגת הפרטים |
![]() | ![]() | PCDP1665GB_T0_00601 | DIODE SIL CARB 650V 16A TO220AC | מיידית - 2000 | $16.82 | הצגת הפרטים |
![]() | ![]() | PCDP1065GC_T0_00601 | DIODE SIL CARB 650V 10A TO220AC | מיידית - 1961 | $11.22 | הצגת הפרטים |
![]() | ![]() | PCDP1665GC_T0_00601 | DIODE SIL CARB 650V 16A TO220AC | מיידית - 2000 | $15.90 | הצגת הפרטים |
![]() | ![]() | PCDP2065GC_T0_00601 | DIODE SIL CARB 650V 20A TO220AC | מיידית - 1999 | $18.76 | הצגת הפרטים |
![]() | ![]() | PCDP0865GB_T0_00601 | DIODE SIL CARB 650V 8A TO220AC | מיידית - 2000 | $15.41 | הצגת הפרטים |
![]() | ![]() | PCDD0465GB_L2_00601 | DIODE SIL CARB 650V 4A TO252AA | מיידית - 2990 | $7.58 | הצגת הפרטים |
![]() | ![]() | PCDD0665GB_L2_00601 | DIODE SIL CARB 650V 6A TO252AA | מיידית - 3000 | $9.64 | הצגת הפרטים |
![]() | ![]() | PCDD0865GB_L2_00601 | DIODE SIL CARB 650V 8A TO252AA | מיידית - 2990 | $11.38 | הצגת הפרטים |
![]() | ![]() | PCDD1065GB_L2_00601 | DIODE SIL CARB 650V 10A TO252AA | מיידית - 3000 | $13.05 | הצגת הפרטים |