Ceramic X2Y® EMI Filter Capacitors
Pulse Electronics’, a YAGEO Company, EMI filter capacitors perform as a broadband filter enabling better EMC compliance for electrical equipment
Pulse Electronics, a YAGEO Company, offers the X2Y series EMI filter capacitors which are a breakthrough in the design of ceramic multilayer products for decoupling and filtering in an integrated passive device (IPD). X2Y products integrate two Y-capacitors and one X-capacitor into a 4-terminal device which is available in standard MLCC sizes. Unique multilayer construction provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels. Using the unique balance between the Y-capacitors and the shielded multilayer structure, the X2Y products offer superior decoupling and filtering. The X2Y device performs as a broadband filter enabling better EMC compliance for electrical equipment in a wide range of applications.
Features
- Broadband filtering and decoupling: X2Y is effective up to 10 GHz and frequencies beyond
- Ultra-low ESL: noise cancellation within X2Y reduces ESL from nanohenry to picohenry levels
- Bypass: unlike feed-through capacitors, X2Y is in bypass, so there are no DC limitations
- Matched Y-caps: two tightly matched line-to-ground capacitors in one device
- Superior balance: temperature and voltage variations balanced between two Y-caps
- Aging reliability: aging effects are equal on two Y-caps
Benefits
- Fewer components in filtering: one X2Y can replace multiple inductors and/or capacitors
- Superior performance in filtering: one X2Y can eliminate both differential and common-mode noises
- Fewer components in decoupling: up to 1:7 replacement of MLCCs in power delivery system bypass networks
- Superior performance in decoupling: large or small, X2Y components exhibit ultra-low ESL
- Total cost savings: assembly cost savings through reduced component count and placement costs
- Board level design advantages: dramatically reduces via drills, which blocks routing
- EMI filtering on DC motors
- Filtered connectors (airbag connectors and RJ-45 connectors)
- High-speed data line filtering
- Audio
- Broadband filtering
- Amplifier decoupling and EMI suppression
- Decoupling of supply lines in high-speed digital circuits
- IC decoupling, on-package, on-PCB
- DC power line filtering
- Data line filtering
- EMI suppression for DC motors
- Sensors
Ceramic X2Y® EMI Filter Capacitors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CX0603MRX7R0BB222 | CAP PASSTHRU 2200PF 100V 0603 | מיידית - 19054 | $1.54 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R0BB152 | CAP PASSTHRU 1500PF 100V 0603 | מיידית - 3962 | $1.54 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R8BB223 | CAP PASSTHRU 0.022UF 25V 0603 | מיידית - 18114 | $1.40 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R7BB473 | CAP PASSTHRU 0.047UF 16V 0603 | מיידית - 34217 | $1.40 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R0BB102 | CAP PASSTHRU 1000PF 100V 0603 | מיידית - 83159 | $1.54 | הצגת הפרטים |
![]() | ![]() | CX0603MRX5R6BB224 | CAP PASSTHRU 0.22UF 20% 10V 0603 | מיידית - 127807 | $1.54 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R9BB103 | CAP PASSTHRU 10000PF 50V 0603 | מיידית - 3693 | $1.40 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R6BB104 | CAP PASSTHRU 0.1UF 20% 10V 0603 | מיידית - 125339 | $1.47 | הצגת הפרטים |
![]() | ![]() | CX0805MRX7R0BB103 | CAP PASSTHRU 10000PF 100V 0805 | מיידית - 17926 | $1.54 | הצגת הפרטים |
![]() | ![]() | CX0603MRX5R6BB334 | CAP PASSTHRU 0.33UF 20% 10V 0603 | מיידית - 2654 | $1.61 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R0BB472 | CAP PASSTHRU 4700PF 100V 0603 | מיידית - 214 | $1.71 | הצגת הפרטים |
![]() | ![]() | CX0805MRX7R7BB104 | CAP PASSTHRU 0.1UF 20% 16V 0805 | מיידית - 15966 | $1.71 | הצגת הפרטים |
![]() | ![]() | CX1206MKX7R6BB474 | CAP PASSTHRU 0.47UF 20% 10V 1206 | מיידית - 4679 | $1.85 | הצגת הפרטים |
![]() | ![]() | CX1206MKX7R7BB224 | CAP PASSTHRU 0.22UF 20% 16V 1206 | מיידית - 8488 | $1.85 | הצגת הפרטים |
![]() | ![]() | CX1206MKX7R9BB104 | CAP PASSTHRU 0.1UF 20% 50V 1206 | מיידית - 23331 | $1.85 | הצגת הפרטים |
![]() | ![]() | CX0805MRX7R8BB223 | CAP PASSTHRU 0.022UF 25V 0805 | מיידית - 4773 | $2.74 | הצגת הפרטים |
![]() | ![]() | CX1210MKX7R7BB105 | CAP PASSTHRU 1UF 20% 16V 1210 | מיידית - 101960 | $4.48 | הצגת הפרטים |
![]() | ![]() | CX0805MRX7R0BB472 | CAP PASSTHRU 4700PF 100V 0805 | מיידית - 1260 | $1.54 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R9BB562 | CAP PASSTHRU 5600PF 20% 50V 0603 | מיידית - 0 | $0.29 | הצגת הפרטים |
![]() | ![]() | CX0603MRX7R9BB102 | CAP PASSTHRU 1000PF 20% 50V 0603 | מיידית - 0 | $0.29 | הצגת הפרטים |