QPA9510 3 V General Purpose/GSM Power Amplifier

The Qorvo QPA9510 3 V general purpose GSM power amplifier offers high-efficiency GaAs PA for GSM/UHF applications

Image of The Qorvo QPA9510 3V General Purpose/GSM Power AmplifierThe Qorvo QPA9510 is a high-power, high-gain, and high-efficiency RF power amplifier designed for GSM and UHF applications. Built on the Qorvo advanced GaAs process, it delivers up to 34 dB gain and achieves +35 dBm P1dB output power with a single 2.8 V to 3.6 V supply. The device features an analog on-board power controller, providing over 70 dB of gain adjustment and enabling power-down via logic “low” control. Its compact 3 mm x 3 mm QFN package and flexible bias settings make it suitable for integration into space-constrained designs.

The amplifier is optimized for use as the final RF stage in GSM handsets operating in the 900 MHz band, but its wide operating frequency range (100 MHz to 1000 MHz) allows deployment in various UHF and FM radio applications. The QPA9510 supports both GSM and E-GSM standards and is tunable across sub-bands to maximize performance. The device is RoHS compliant and designed for ruggedness, withstanding output load VSWR up to 10:1 without damage.

Features
  • Frequency range: 2 GHz to 6 GHz
  • Small signal gain: 24 dB
  • Power: 32 dBm
  • PAE: 37%
  • IM3: -23 dBc
  • Bias: VD = 25 V, IDQ = 50 mA
  • Package dimensions: 4.0 mm x 4.0 mm x 0.85 mm
Applications
  • GSM cellular handsets (900 MHz band)
  • FM radio transmitters (865 MHz to 928 MHz)
  • GPRS-compatible devices
  • UHF band RF amplifiers
  • Wireless communication modules requiring high efficiency and gain

QPA9510 3 V General Purpose/GSM Power Amplifier

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
חדש ב-DigiKey
3V GENERAL PURPOSE/GSM POWER AMP
QPA9510SR3V GENERAL PURPOSE/GSM POWER AMPמיידית - 0$22.04הצגת הפרטים
3V GENERAL PURPOSE/GSM POWER AMPQPA9510TR73V GENERAL PURPOSE/GSM POWER AMPמיידית - 3851$22.66הצגת הפרטים
2025-10-30 תאריך הפרסום