High-Performance RF Devices for Front-End Solutions

Qorvo delivers high-performance RF solutions for multiple markets, such as commercial and industrial wireless applications

Image of Qorvo High-Performance RF Devices for Front-End SolutionsQorvo provides critical building blocks for RF systems that demand high performance. Their solutions are integral to advanced systems for 5G infrastructure, cellular repeaters, DAS, defense and aerospace, SATCOM, drones, meter reading, RFID, handheld two-way radios, IoT, telematics, medical, and beyond. Qorvo offers a family of high-performance discrete RF components to provide system designers with flexibility, as well as the highest level of integration of multifunction building blocks to reduce size, lower costs, and accelerate time to market. The robust RF portfolio includes power amplifiers (PAs), linear drivers, low noise amplifiers (LNAs), gain block amplifiers, switches, digital step attenuators (DSAs), programmable frequency converters, integrated modules, and other high-performance RF solutions. With deep expertise in GaN, GaAs, SOI, SAW, and BAW, Qorvo enables wideband, linear, efficient, and reliable performance across next generation wireless and wired communication applications. These products support wideband and narrowband system architectures, with reference designs and expert technical support available to accelerate development.

Features
  • Broad portfolio of wideband RF front end components
  • High-efficiency and linear power amplifiers
  • GaN, GaAs, and silicon technologies
  • Ultra-low noise LNA
  • Compact 50 Ω matched designs
  • Features for power savings
  • Resilience to harsh environments
  • Proven reliability
Applications
  • 5G mMIMO, macro base stations, small cells/repeaters, and DAS
  • SATCOM and direct-to-device links
  • Unmanned aerial vehicles (UAVs) and drone SDR communications
  • Defense and aerospace communications, radar, and EW modules
  • IoT and smart metering
  • General purpose/unlicensed wireless
  • Industrial, scientific, medical, and telemetry radios
  • Test and measurement instruments
  • Low-noise receiver chains and signal conditioning stages

Synthesizers/VCOs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
85-2700MHZ PLL/VCO WITH SINGLE RRFFC2072ATR1385-2700MHZ PLL/VCO WITH SINGLE Rמיידית - 2500$47.85הצגת הפרטים
85-4200MHZ WB PLL/VCO WITH DUALRFFC5071ATR1385-4200MHZ WB PLL/VCO WITH DUALמיידית - 4285$80.54הצגת הפרטים

RF Switches and Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVB FOR  ABS, HIGH ISO SPDT SWITQPC6324EVB-01EVB FOR ABS, HIGH ISO SPDT SWITמיידית - 4$655.87הצגת הפרטים
5-6000MHZ SPDT SWITCHRFSW1012PCK-4105-6000MHZ SPDT SWITCHמיידית - 0$491.90הצגת הפרטים
5-6000 MHZ LOW DISTORTION SPDT SQPC1022TR75-6000 MHZ LOW DISTORTION SPDT Sמיידית - 99$8.85הצגת הפרטים
IC SW SPDT MMIC 75 OHM 12-QFNRFSW1012TR7IC SW SPDT MMIC 75 OHM 12-QFNמיידית - 23857$6.98הצגת הפרטים
ABS, HIGH ISO SPDT SWITCHQPC6324TR13ABS, HIGH ISO SPDT SWITCHמיידית - 28$9.90הצגת הפרטים

Pre-Drivers, Gain Blocks, and Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
20-4000MHZ LOW NOISE GAIN BLOCKTQP3M9019-PCB-IF20-4000MHZ LOW NOISE GAIN BLOCKמיידית - 0$491.90הצגת הפרטים
5006000 MHZ EVAL. BOARDTQP3M9035-PCB5006000 MHZ EVAL. BOARDמיידית - 1$491.90הצגת הפרטים
EVB FOR HIGH LIN AMPQPA9127EVB-01EVB FOR HIGH LIN AMPמיידית - 1$409.92הצגת הפרטים
0.5 W HIGH LINEARITY AMPLIFIERQPA9119-PCB21400.5 W HIGH LINEARITY AMPLIFIERמיידית - 0$430.97הצגת הפרטים
0.5 W HIGH LINEARITY AMPLIFIERQPA9119-PCB9000.5 W HIGH LINEARITY AMPLIFIERמיידית - 0$349.84הצגת הפרטים
0.6-2.8GHZ TX LINEAR PRE-DRIVERQPA9442SR0.6-2.8GHZ TX LINEAR PRE-DRIVERמיידית - 0$43.13הצגת הפרטים
0.6-2.8GHZ TX LINEAR PRE-DRIVERQPA9442TR130.6-2.8GHZ TX LINEAR PRE-DRIVERמיידית - 1863$37.71הצגת הפרטים
0.5 W HIGH LINEARITY AMPLIFIERQPA91190.5 W HIGH LINEARITY AMPLIFIERמיידית - 2136$32.47הצגת הפרטים
HIGH LIN AMPQPA9127TR7HIGH LIN AMPמיידית - 11176$25.94הצגת הפרטים
3.4-3.8 GHZ DOHERTY SMALL CELL PQPA9942TR133.4-3.8 GHZ DOHERTY SMALL CELL Pמיידית - 7563$49.85הצגת הפרטים
50-6000MHZ LOW NOISE GAIN BLOCKTQP3M903550-6000MHZ LOW NOISE GAIN BLOCKמיידית - 0$22.20הצגת הפרטים
20-4000MHZ LOW NOISE GAIN BLOCKTQP3M901920-4000MHZ LOW NOISE GAIN BLOCKמיידית - 4248$24.73הצגת הפרטים
3.3-4.2GHZ 27DBM P1DB, 400MHZ IBQPA9822SR3.3-4.2GHZ 27DBM P1DB, 400MHZ IBמיידית - 0$28.74הצגת הפרטים
3.3-4.2GHZ 27DBM P1DB, 400MHZ IBQPA9822TR73.3-4.2GHZ 27DBM P1DB, 400MHZ IBמיידית - 0$14.59הצגת הפרטים

Power Amplifiers and Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
600-960 MHZ 2-STAGE PATQP9107-PCB600-960 MHZ 2-STAGE PAמיידית - 0$354.17הצגת הפרטים
EVB FOR 700-800MHZ HIGH EFFICIENQPA9909EVB-01EVB FOR 700-800MHZ HIGH EFFICIENמיידית - 0$349.81הצגת הפרטים
1.8-1.88 GHZ 4W EFFICIENT SMALLQPA9903TR131.8-1.88 GHZ 4W EFFICIENT SMALLמיידית - 1509$61.65הצגת הפרטים
2.11-2.17 GHZ 4W EFFICIENT SMALLQPA9901TR132.11-2.17 GHZ 4W EFFICIENT SMALLמיידית - 853$61.65הצגת הפרטים
2.3-2.4 GHZ DOHERTY SMALL CELL PQPA9940TR132.3-2.4 GHZ DOHERTY SMALL CELL Pמיידית - 905$49.94הצגת הפרטים
850-960 MHZ 4W EFFICIENT SMALLCEQPA9908TR13850-960 MHZ 4W EFFICIENT SMALLCEמיידית - 4582$61.65הצגת הפרטים
700-800MHZ HIGH EFFICIENCY 4W SMQPA9909TR13700-800MHZ HIGH EFFICIENCY 4W SMמיידית - 0$29.75הצגת הפרטים
חדש ב-DigiKey
3V GENERAL PURPOSE/GSM POWER AMP
QPA9510SR3V GENERAL PURPOSE/GSM POWER AMPמיידית - 0$22.04הצגת הפרטים
3V GENERAL PURPOSE/GSM POWER AMPQPA9510TR73V GENERAL PURPOSE/GSM POWER AMPמיידית - 0$22.66הצגת הפרטים
600-960 MHZ 2-STAGE PATQP9107600-960 MHZ 2-STAGE PAמיידית - 3667$39.35הצגת הפרטים

Low Noise Amplifiers (LNAs) and Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVB FOR0.7-1 GHZ ULTRA LOW-NOISEQPL9095EVB-01EVB FOR0.7-1 GHZ ULTRA LOW-NOISEמיידית - 1$409.92הצגת הפרטים
5004000 MHZ EVALUATION BOARDTQL9063-PCB5004000 MHZ EVALUATION BOARDמיידית - 0$409.92הצגת הפרטים
0.1-6 GHZ ULTRA LOW-NOISE LNAQPL9547TR70.1-6 GHZ ULTRA LOW-NOISE LNAמיידית - 32871$18.66הצגת הפרטים
0.6-4.2 GHZ ULTRA-LNAQPL9057TR70.6-4.2 GHZ ULTRA-LNAמיידית - 21466$19.25הצגת הפרטים
0.5-6.0 GHZ ULTRA LNAQPL9058TR70.5-6.0 GHZ ULTRA LNAמיידית - 20792$17.02הצגת הפרטים
500-4000MHZ BYPASS LNATQL9063500-4000MHZ BYPASS LNAמיידית - 12174$27.74הצגת הפרטים
0.7-1 GHZ ULTRA LOW-NOISE BYPASSQPL9095TR70.7-1 GHZ ULTRA LOW-NOISE BYPASSמיידית - 4486$28.63הצגת הפרטים

Filters and Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVB FORBD 41, 160 MHZ SUB-BD FILQPQ1298EVBEVB FORBD 41, 160 MHZ SUB-BD FILמיידית - 4$512.40הצגת הפרטים
BD 41, 160 MHZ SUB-BD FILTERQPQ1298TR7BD 41, 160 MHZ SUB-BD FILTERמיידית - 1183$26.79הצגת הפרטים
3.4-3.6GHZ BAW FILTERQPQ3500SR3.4-3.6GHZ BAW FILTERמיידית - 1629$34.04הצגת הפרטים
3.4-3.6GHZ BAW FILTERQPQ3500TR73.4-3.6GHZ BAW FILTERמיידית - 2500$26.01הצגת הפרטים
2025-12-17 תאריך הפרסום