RC17xxHP-MBUS4 RF Modules

Radiocrafts' Wireless M-Bus modules with ultra-narrowband radio for the best noise resilience

Image of RadioCrafts' RC17xxHP-MBUS4 RF ModulesRadiocrafts' RC17xxHP-MBUS4 is part of a compact surface-mounted Wireless M-Bus module family that measures only 12.7 mm x 25.4 mm x 3.7 mm. The module contains a communication controller with embedded Wireless M-Bus protocol software supporting the EN13757-4:2018 Mode N (169 MHz) and is pre-certified for operation under the European radio regulations. RC17xxHP-MBUS4 includes the extra feature of the ultra-narrowband radio for the best noise resilience and high power for the extended range. The MBUS4 master supports 256 meters (slaves) internally, and more than 1,000 slaves registered externally (in the host).

An RF module from Radiocrafts is always compatible with the latest additions to the Wireless M-Bus standard as Radiocrafts is an active contributor of technical expertise to the standardization work, both at the European level (CEN) and the national level (OMS and WIZE).

Radiocrafts has an impressive portfolio of Wireless M-Bus modules for smart metering applications. This portfolio ensures standard compliance, the flexibility to choose between different modes and frequency bands, R&D investment savings, fast time to market, and proven quality. Radiocrafts also offers design services to customize a solution for easy integration into smart meters. It is working with several leading meter manufacturers to provide tailored solutions based on Wireless M-Bus and WIZE.

Resources

Features
  • Embedded Wireless M-Bus protocol supporting EN 13757-4:2018 mode N
  • High power, long range (20 km line of sight)
  • Excellent Wireless M-Bus protocol stack
  • Proven and mature development tools
  • Secure encryption and authentication
  • Two-way communication
  • Completely shielded
  • Pin compatible with the RC11XX (including –MBUS, –KNX, -TM, and RC232 versions) and 2.4 GHz versions RC2500/2500HP from Radiocrafts
  • No external components except antenna
  • Antenna tuning feature
  • 2.8 V to 3.6 V supply voltage, ultra-low power modes
  • Conforms with EU RED directive (EN 300 220, EN 301 489, EN 60950)
  • EN300-220 Cat 1 receiver option for optimum selectivity
  • Configurable LBT as defined in CIG UNI/TS 11291-11-4
  • Output power table in 3 dB steps from -27 dBm to +27/30 dBm as defined in CIG UNI/TS 11291-11-4
  • 12.7 mm x 25.4 mm x 3.7 mm compact module for SMD mounting
  • Turn-key design and customization of modules
Applications
  • Wireless M-Bus
  • Smart Metering
  • Advanced metering infrastructure (AMI)
  • Gas and water meters
  • Electricity meters
  • Heat meters, heat cost allocators
  • Readers and concentrators
  • Asset tracking and tracing
2021-04-15 תאריך הפרסום