RCxxxxHP-DK High-Power Series Dev Kits
Radiocrafts' RCxxxxHP-DK dev kits provide quick and easy evaluation and prototyping for RCxxxxHP modules
Radiocrafts’ RCxxxxHP-DK high-power series development kits are designed to provide a quick and easy-to-use evaluation and prototyping solution for Radiocrafts 27 dBm output power modules. These kits include all the hardware needed to run a small network from a PC allowing the user to test the network capabilities with the minimum of development resources. For example, a user can run a first range test in a customer environment.
There are several different RCxxxxHP-DK high-power development kits for Radiocrafts’ different product versions, including Wireless M-Bus, RC232, SIGFOX, KNX, Wize – two developments boards, a module, antennas, and USB cables; and Tinymesh and ZNM – three development boards with a module, antennas, and USB cables.
RCTools PC suite is intended to be used with the development kits, providing a complete prototyping solution where network characteristics can be tested and configuration parameters can be selected.
- Programming connector; can be used to program the module with new firmware after agreement with Radiocrafts
- Breakout of all I/O pins for easy prototyping
- Antenna connector
- LED indicators for power, TX, and RX
- Option to input VCC from external source
- Optional battery operation for mobile testing
- Ability to do supply current measuring
- Smart metering
- Electricity, gas, and heat water meters
- Automatic meter reading
- Readers and concentrators
- Wireless sensor networks
- SCADA systems
- Industrial serial buses
- Industrial controls
- Alarm and security systems
- Telemetry systems
- Smart homes
- Smart buildings
- Smart cities
RCxxxxHP-DK High-Power Series Dev Kits
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RC1180HP-MBUS3-DK | EVAL BOARD FOR RC1180HP-MBUS3 | מיידית - 3 | $1,244.36 | הצגת הפרטים |