RCxxxx-DK Series Development Kits
Radiocrafts' development kits offer a quick and easy evaluation and prototyping solution for a wide range of applications
Radiocrafts' RCxxxx-DK series development kits are designed to provide a quick and easy-to-use evaluation and prototyping solution for their 14 dBm output power modules.
They include all hardware needed to run a small network from a PC, allowing users to test the network capabilities with minimal development resources needed. For example, users can run a first range test in a customer environment.
There are several different RCxxxx-DK development kits for different product versions including:
- Wireless M-Bus, RC232, SIGFOX, KNX, and Wize: two developments boards with a module, antennas, and USB cables
- Tinymesh and ZNM: three development boards with a module, antennas, and USB cables
The RCxxxx-DK PC software tools are available and can be downloaded from Radiocrafts' website. The RCTools are intended to be used with the development kits, providing a complete prototyping solution where network characteristics can be tested and the configuration parameters can be selected.
- Breakout of all I/O pins for easy prototyping
- Antenna connector
- LED indicators for power, TX, and RX
- Option to input VCC from external source
- Optional battery operation for mobile testing
- Supply current measurement
- Programming connector that can be used to program the module with new firmware (only after agreement with Radiocrafts)
- Smart metering
- Electricity, gas, and heat water meters
- Automatic meter reading
- Readers and concentrators
- Wireless sensor networks
- SCADA systems
- Industrial serial buses
- Industrial controls
- Alarm and security systems
- Telemetry systems
- Smart homes
- Smart buildings
- Smart cities