RIIM™ Development Kits

Radiocrafts' development kits are designed to provide a quick and easy-to-use evaluation and prototyping solution

Image of Radiocraft's RIIM™ Development KitsThe RIIM development kits from Radiocrafts are designed to provide a quick and easy-to-use evaluation and prototyping solution for the wireless network designer.

The three RIIM development kits include:
  • RC1882-RIIM-DK for the RC1882CEF-IPM module: 14 dBm, 868 MHz/915 MHz
  • RC1882HP-RIIM-DK for the RC1882HPCF-IPM module: 27 dBm, 868 MHz
  • RC1892HP-RIIM-DK for the RC1882HPCF-IPM module: 27 dBm, 915 MHz

They include all the hardware needed to run a small RIIM network from a PC. This allows the customer to test the network capabilities with minimum development resources needed and is ideal, for example, for a first-range test in a customer environment.

The RIIM development kits includes three boards with antennas, power supplies, as well as a USB cable for connection to a PC:

  • RIIM border router board: a development board with an IPM module
  • RIIM development board (Mesh router board): a development board with an IPM module
  • RIIM sensor board: a board with an IPM module and seven industrial sensors

The RIIM SDK PC software tool is available and can be downloaded from the Radiocrafts website. The RIIM SDK is intended to be used with the Development Kits, providing a complete prototyping solution where network characteristics can be tested and the configuration parameters can be selected.

Resources

Features
  • Breakout of all I/O pins for easy prototyping
  • Antenna connector
  • LED indicators for power, TX, and RX
  • Option to input VCC from an external source
  • Optional battery operation for mobile testing
  • Supply current measurement
  • Programming connector can be used to program the module with firmware, only after agreement with Radiocrafts
  • Access to several typical sensors (sensor board only)
Applications
  • Smart irrigation
  • Emergency lighting
  • Smart street lighting
  • Solar trackers
  • DC combiners
  • Solar SCADA
  • Rooftop solar
  • Energy storage
  • Electricity metering
  • EV charger communication
  • Smart buildings
  • Smart cities
  • Alarm and security

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RC1882-RIIM SENSOR BOARDRC1882CEF-IPM-SBRC1882-RIIM SENSOR BOARDמיידית - 8$504.59הצגת הפרטים
RC1882-RIIM MESH ROUTER BOARDRC1882CEF-IPM-DBRC1882-RIIM MESH ROUTER BOARDמיידית - 2$422.54הצגת הפרטים
RC1882-RIIM BORDER ROUTER BOARDRC1882CEF-IPM-BRBRC1882-RIIM BORDER ROUTER BOARDמיידית - 5$422.54הצגת הפרטים
2024-07-17 תאריך הפרסום