Raspberry Pi Compute Module 5

Raspberry Pi Compute Module 5 allows designers to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors

Image of Switchcraft Raspberry PI Compute Module 5Raspberry Pi Compute Module 5 (CM5) is a system-on-module (SoM) containing a processor, memory, eMMC Flash, and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition, these modules have extra IO interfaces over and above what is available on the Raspberry Pi boards, opening up more options for the designer.

The design of the CM5 is loosely based on the Raspberry Pi 5, and for cost-sensitive applications it can be supplied without the eMMC fitted; this version is called the Raspberry Pi Compute Module 5 Lite (CM5Lite).The Compute Module 5 (CM5) combines the internals of a Raspberry Pi 5 (the BCM2712 processor and 2 GB, 4 GB, or 8 GB of RAM) with optional 0 GB (Lite), 16 GB, 32 GB, or 64 GB of eMMC Flash storage.

The CM5 uses the same form factor as the CM4, featuring two 100-pin high-density connectors.

Features
  • Broadcom BCM2712, quad-core Cortex-A76 (ARMv8) 64-bit SoC at 2.4 GHz
  • Small footprint: 55 mm × 40 mm × 4.7 mm module
    • Four M2.5 mounting holes
  • 4kp60 HEVC decoder
  • OpenGL ES 3.1 graphics, Vulkan 1.2
  • Options for 2 GB, 4 GB, or 8 GB LPDDR4-4267 SDRAM with EC
  • Options for 0 GB (CM5Lite), 16 GB, or 32 GB eMMC Flash memory
    • Peak eMMC bandwidth 400 MBps (four times faster than previous-generation Compute Modules)
  • Option for certified radio module with:
    • 2.4 GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless
    • Bluetooth 5.0, BLE
    • Onboard electronic switch to select between PCB trace or external antenna
  • Gigabit Ethernet PHY supporting IEEE 1588
  • One PCIe 1-lane host, Gen 2 (5 Gbps)
  • One USB 2.0 port (high-speed)
  • Two USB 3.0 ports, supporting simultaneous 5 Gbps operation
  • Up to 30 × GPIO supporting either 1.8 V or 3.3 V signaling and peripheral options:
    • Up to five UART
    • Up to five I2C
    • Up to five SPI
    • One SDIO interface
    • One DPI (parallel RGB display)
    • One I2S
    • Up to four PWM channels
    • Up to three GPCLK outputs
  • Two HDMI 2.0 ports (supports up to 4Kp60 on each port simultaneously)
  • Two 4-lane MIPI ports, supporting both DSI (display port) and CSI-2 (camera port)
  • One SDIO 2.0 (CM5Lite)
  • Single +5 V PSU input supports USB PD for up to 5 A at 5 V
  • Real-time clock (RTC) powered from an external battery
2024-12-04 תאריך הפרסום