R-78K-2.0 Series SIP3 Single Output Switching Regulator
RECOM Power's switching regulators are designed to offer the advantages of a switching regulator but with a low cost for production quantities
RECOM Powers' R-78K-2.0 series is a switching regulator module that has been designed to offer all the advantages of a switching regulator, including high efficiency, wide input range, and accurate output voltage regulation, but with a low cost for production quantities. With the R-78K-2.0’s high efficiency of up to 96%, no heatsink is required, and operation from -40°C to +90°C is possible without derating. The compact TO-220 compatible SIP3 package measures only 11.5 mm x 8.5 mm x 17.5 mm, so it saves board space.
- Efficiency up to 96%, no need for heatsinks
- Wide input voltage: 4.5 VDC to 36 VDC
- Ambient operation temperature without derating: -40°C to +90°C
- Pin-compatible with 78 series regulators
- Non-isolated DC/DC converter
- Undervoltage and short-circuit protection
- Industrial
- Automation
- Test and measurement