R-78K-2.0L Series Switching Regulators
RECOM Power’s switching regulator is designed to offer all the advantages of a switching regulator but with a low cost for production quantities
RECOM Power's R-78K-2.0L series of switching regulators are designed to offer all the advantages of a switching regulator, such as high efficiency, a wide input range, and accurate output voltage regulation, but with a low cost for production quantities. Due to the R-78K-2.0L’s high efficiency of up to 96%, no heatsink is required and operation from -40°C to +90°C is possible without derating. The compact, TO-220-compatible SIP3 package measures only 11.5 mm x 8.5 mm x 17.5 mm, saving precious board space.
- Efficiency up to 96% with no need for heatsinks
- Wide input voltage range: 4.5 VDC to 36 VDC
- -40°C to +90°C ambient operation without derating
- Pin-compatible with 78 series regulators
- Non-isolated DC/DC converter
- Undervoltage and short-circuit protection
- Industrial
- Automation
- Test and measurement