RAC15-K Series AC/DC Converter
RECOM’s 15 W AC/DC power supply module designed for low power IoT and IIoT
RECOM’s RAC15-K series is a cost-effective, highly efficient 15 W AC/DC converter with a compact footprint of 1” x 2”. With a no-load power consumption of 40 mW and a flat efficiency curve, these modules are ideal for IoT, IIoT, and smart home/building applications.
The series provides a universal mains input range of 85 VAC up to 264 VAC and offers modules with 5 VDC, 12 VDC, 15 VDC, and 24 VDC outputs. It offers a broad operating temperature range of -40°C to +85°C, is EMC compliant without external components, and includes fully protected outputs, as well as Class II installations. They are internationally certified for industrial, AV, ITE, and household.
- High efficiency over entire load range
- Standby mode optimized PSU (ENER Lot 6)
- Operating temperature range: -40°C to +80°C (with derating)
- Universal input range: 85 VAC to 264 VAC
- Compactly-sized at 1” x 2”
- Overvoltage and overcurrent protected
- No load power consumption typ. 40 mW
- EMC compliant without external components
- IoT
- IIoT
- Industrial electrical equipment
- Smart houses/buildings
- Test and measurement