ASSP of RA6 for Motor Control

Renesas' MCUs are built on a highly efficient 40 nm process and are suitable for motor control applications

Image of Renesas ASSP of RA6 for Motor ControlThe Renesas RA6T1 group, as part of the wide scalable RA6 Series, is optimized for enhanced motor control. It is built on a highly efficient 40 nm process and equipped with various peripherals and memory suitable for motor control applications. To make engineers' application design easy, RA6T1 is supported by the Flexible Software Package (FSP), including a motor control specific control code algorithm, which makes the RA6T1 a perfect choice for quick time to market.

Features
  • 120 MHz Arm® Cortex®-M4
  • 256 kB to 512 kB Flash memory and 64 kB SRAM
  • 8 kB data Flash to store data as in EEPROM
  • Scalable from 64-pin to 100-pin packages
  • General PWM timer: enhanced high resolution
  • 12-bit A/D converter
  • High-speed analog comparator
  • Programmable gain amplifier
  • CAN 2.0B
  • SCI (UART, Simple SPI, and Simple I²C)
  • SPI/I²C multimaster interface

ASSP of RA6 for Motor Control

תמונהמק"ט יצרןתיאורמארז‏ / תיבהכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LFQFPR7FA6T1AD3CFM#AA0IC MCU 32BIT 512KB FLASH 64LFQFP64-LQFPמיידית - 5$16.66הצגת הפרטים
IC MCU 32BIT 512KB FLSH 100LFQFPR7FA6T1AD3CFP#AA0IC MCU 32BIT 512KB FLSH 100LFQFP100-LQFPמיידית - 0$18.77הצגת הפרטים
2021-03-02 תאריך הפרסום