RA6T1 120 MHz Arm® Cortex®-M4 MCUs

Renesas RA6T1 120 MHz Arm Cortex-M4 MCUs with up to 512 KB code Flash memory and 64 KB SRAM are optimized for enhanced motor controls

Image of Renesas RA6T1 120 MHz Arm® Cortex®-M4 MCUsThe Renesas RA6T1 group, as part of the wide scalable RA6 Series, is optimized for enhanced motor control. The RA6T1 is built on a highly efficient 40 nm process and equipped with various peripherals and memory suitable for motor control applications. To make engineers' application design easy, RA6T1 is supported by the Flexible Software Package (FSP), including a motor control specific control code algorithm, which makes the RA6T1 a perfect choice for quick time to market.

Features
  • 120 MHz Arm Cortex-M4
  • 256 kB to 512 kB Flash memory and 64 kB SRAM
  • 8 kB data Flash to store data as in EEPROM
  • Scalable from 64-pin to 100-pin packages
  • General PWM timer with enhanced high resolution
  • 12-bit A/D converter
  • High-speed analog comparator
  • Programmable gain amplifier
  • CAN 2.0B
  • SCI (UART, simple SPI, simple I²C)
  • SPI/I²C multimaster interface
Applications
  • Industrial automation/building automation
    • AC drives
    • Pumps
    • Compressors
    • Line conveyors
    • Fans
    • Solar inverters
    • HVAC
    • Digital power supplies
  • Motor control applications
  • Smart homes
    • Air conditioners
    • Refrigerators
    • Washing machines
    • Dishwashers
    • IH cookers

RA6T1 120 MHz Arm® Cortex®-M4 MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 256KB FLSH 100LFQFPR7FA6T1AB3CFP#AA0IC MCU 32BIT 256KB FLSH 100LFQFPמיידית - 4$17.78הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64LFQFPR7FA6T1AB3CFM#AA0IC MCU 32BIT 256KB FLASH 64LFQFPמיידית - 85$15.67הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LFQFPR7FA6T1AD3CFM#AA0IC MCU 32BIT 512KB FLASH 64LFQFPמיידית - 5$16.66הצגת הפרטים
IC MCU 32BIT 512KB FLSH 100LFQFPR7FA6T1AD3CFP#AA0IC MCU 32BIT 512KB FLSH 100LFQFPמיידית - 0$18.77הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 256K/64R7FA6T1AB3CFM#HA0MCU RA6T1 ARM CM4 120MHZ 256K/64מיידית - 0$9.47הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 256K/64R7FA6T1AB3CFM#BA0MCU RA6T1 ARM CM4 120MHZ 256K/64מיידית - 0$9.47הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 512K/64R7FA6T1AD3CFM#HA0MCU RA6T1 ARM CM4 120MHZ 512K/64מיידית - 0$10.14הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 512K/64R7FA6T1AD3CFM#BA0MCU RA6T1 ARM CM4 120MHZ 512K/64מיידית - 0$9.10הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 256K/64R7FA6T1AB3CFP#HA0MCU RA6T1 ARM CM4 120MHZ 256K/64מיידית - 0$9.85הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 256K/64R7FA6T1AB3CFP#BA0MCU RA6T1 ARM CM4 120MHZ 256K/64מיידית - 0$9.97הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 512K/64R7FA6T1AD3CFP#HA0MCU RA6T1 ARM CM4 120MHZ 512K/64מיידית - 0$11.57הצגת הפרטים
MCU RA6T1 ARM CM4 120MHZ 512K/64R7FA6T1AD3CFP#BA0MCU RA6T1 ARM CM4 120MHZ 512K/64מיידית - 0$11.57הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RA6T1 CPU CARDRTK0EMA170C00000BJRA6T1 CPU CARDמיידית - 1$288.48הצגת הפרטים
2026-02-02 תאריך הפרסום