Handy Vacuum Cleaner Reference Design
Renesas’ vacuum has two operation levels of suction power and uses a battery for cordless operation
As a part of their Quick Solutions, Renesas has created a reference design for a handy vacuum cleaner with two operating levels (high or low) for suction power. It uses a battery, meaning the device can be used without a cord. The RL78/G1F has a built-in comparator (CMP0), programmable gain amplifier (PGA), and pulse width modulation (PWM) option unit A (PWMOPA) for overcurrent detection and PWM output-force cutoff control. The motor control auxiliary timer and 4-input selectable comparator help achieve sensorless rotor position detection even when the motor is stopped or rotating at high speeds (exceeding maximum 50,000 RPM). The ISL94202 Li-Ion battery monitor IC's power management provides battery charge and discharge control, current and voltage monitoring, and battery balance control.
- Minimum instruction execution time: can be changed from high speed (0.03125 μs at 32 MHz operation with highspeed on-chip oscillator) to ultra-low speed (30.5 μs at 32.768 kHz operation with subsystem clock)
- General-purpose registers: (8-bit register × 8) × 4 banks
- ROM: 64 KB/RAM: 5.5 KB/Data Flash: 4 KB
- Selectable high-speed on-chip oscillator clock: 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz (typ.)
- On-chip debug function
- On-chip selectable power-on-reset (POR) circuit
- On-chip voltage detector (LVD)
- On-chip watchdog timer (operable with the dedicated low-speed on-chip oscillator)
- On-chip key interrupt function: 6 key interrupt input pins
- On-chip clock output/buzzer output controller
- On-chip binary-coded decimal (BCD) correction circuit
- I/O port: 44
- Timer
- 16-bit timer: 9 channels
- 12-bit interval timer: 1 channel
- Serial interface
- CSI: 5 channels
- UART: 3 channels
- Simplified I²C communication: 5 channels
- Multi-master I²C communication: 1 channel
- 8/10-bit resolution A/D converter: 17 channels
- 8/10-bit resolution D/A converter: 2 channels
- Comparator: 2 channels
- PGA: 1 channel
- Data transfer controller (DTC)
- Event link controller (ELC)
- Standby function: HALT mode or STOP mode or SNOOZE mode
- Power supply voltage: VDD = 1.6 V to 5.5 V
- Operating ambient temperature: -40°C to +85°C
Resources
IC's
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F11BGEAFB#30 | IC MCU 16BIT 64KB FLASH 48LFQFP | מיידית - 1257 | $7.80 | הצגת הפרטים |
![]() | ![]() | ISL94203IRTZ | IC BAT MON MULT-CHEM 3-8C 48TQFN | מיידית - 0 | $20.80 | הצגת הפרטים |
Related Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | YQB-R5F11BLE-TB | RL78/G1F EVAL BRD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |