IR Contactless Thermometers

Renesas’ high precision analog MCUs provide signal amplification, system control, and LCD in one chip

Image of Renesas’ Winning Combination - IR Contactless ThermometersRenesas' winning combination infrared (IR) contactless thermometers are a safe approach to measuring temperatures. This system solution from Renesas does not make contact with the skin and it can accurately and quickly display the temperature as long as it is within range and close to the forehead. Because of the prevalence of viruses, there is a huge demand for contactless thermometers.

The RL78/H1D includes high precision analog functions, such as a Delta-Sigma ADC, SAR ADC, PGA, and OPA, which are necessary for accurate and fast measurements. It also has a built-in LCD controller/driver which makes the RL78/H1D well suited for IR contactless thermometer solutions. The ISL9205D is a cost-effective, fully integrated high input voltage single-cell Li-ion battery charger. This design also features a high-performance LDO, which provides a reliable power system. Renesas’ high precision analog MCUs provide signal amplification, system control, and LCD in one chip.

Features
  • High performance and high input voltage charger and LDO for an integrated solution
  • ISL9021A LDO
    • 250 mA single LDO low IQ
    • Low-noise and high PSRR LDO
  • ISL9205D Li-ion battery chargers
    • High-performance charger for single-cell Li-ion/polymer batteries
  • RL78/H1D (R5F11NLxAFP) MCUs
    • Up to 128 KB ROM/8 KB SRAM
    • Delta-Sigma A/D converter
    • SAR A/D converter
    • Programmable gain amplifiers
    • Operational amplifier
    • 8-bit/12-bit D/A converter
    • Built-in LCD controller/driver

ISL9021A LDO

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LINEAR 1.5V 250MA 6-UTDFNISL9021AIRUBZ-T7AIC REG LINEAR 1.5V 250MA 6-UTDFNמיידית - 340$5.48הצגת הפרטים
IC REG LIN 2.85V 250MA 6-UTDFNISL9021AIRUKZ-TIC REG LIN 2.85V 250MA 6-UTDFNמיידית - 6623$7.58הצגת הפרטים
IC REG LINEAR 3V 250MA 6-UTDFNISL9021AIRUMZ-T7AIC REG LINEAR 3V 250MA 6-UTDFNמיידית - 378$8.43הצגת הפרטים
IC REG LINEAR 1.8V 250MA 6-UTDFNISL9021AIRUCZ-TIC REG LINEAR 1.8V 250MA 6-UTDFNמיידית - 1466$4.62הצגת הפרטים
IC REG LINEAR 3.3V 250MA 6-UTDFNISL9021AIRUNZ-TIC REG LINEAR 3.3V 250MA 6-UTDFNמיידית - 1971$4.62הצגת הפרטים
IC REG LINEAR 1.2V 250MA 6-UTDFNISL9021AIRUWZ-TIC REG LINEAR 1.2V 250MA 6-UTDFNמיידית - 589$4.62הצגת הפרטים
IC REG LINEAR 0.9V 250MA 6-UTDFNISL9021AIRUYZ-T7AIC REG LINEAR 0.9V 250MA 6-UTDFNמיידית - 750$3.10הצגת הפרטים

ISL9205D Li-ion Battery Chargers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT CHG LI-ION 1CELL 10DFNISL9205DIRZIC BATT CHG LI-ION 1CELL 10DFNמיידית - 393$7.80הצגת הפרטים
IC BATT CHG LI-ION 1CELL 10DFNISL9205DIRZ-TIC BATT CHG LI-ION 1CELL 10DFNמיידית - 0See Page for Pricingהצגת הפרטים
2020-04-24 תאריך הפרסום