R1525 Voltage Regulator

Nisshinbo Micro Devices' R1525 voltage regulator for automotive applications

Image of RICOH Electronic Devices' R1525 Voltage RegulatorNisshinbo Micro Devices' R1525 is a 200 mA 42 V ultra-low supply current voltage regulator for automotive applications. The R1525 has key features such as high noise immunity, input max 42 V, ultra-low supply current 2.2 µA, and 200 mA voltage regulator.

Features
  • Wide input voltage range
  • High EMI noise immunity
  • 2.2 µA quiescent current
  • High accuracy
Applications
  • Automotive devices

R1525 Voltage Regulator

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LIN 3.3V 200MA 6-HSOP-JR1525S033B-E2-KEIC REG LIN 3.3V 200MA 6-HSOP-Jמיידית - 890$8.33הצגת הפרטים
IC REG LINEAR 5V 200MA 6-HSOP-JR1525S050B-E2-KEIC REG LINEAR 5V 200MA 6-HSOP-Jמיידית - 4518$8.33הצגת הפרטים
2019-09-10 תאריך הפרסום