UWP Series High-Power Wirewound Ceramic-Cased Resistors

Riedon™ products by Bourns UWP series resistors are flameproof and high-power with a ceramic case

Image of Riedon‎'s UWP Series High-Power Wirewound Ceramic Cased ResistorsThe extensive line of power wirewound resistors from Riedon™ products by Bourns includes this robust flameproof ceramic-housed resistor series. These durable ‎components, available in power ratings of 20 W, 30 W, 40 W, 60 W, and 100 W, provide exceptional heat dissipation and short-circuit ‎performance. The metal bracket is removable for applications where panel mounting is not required or if space constraints limit ‎envelope dimensions. The UWP series have resistance values from 0.5 Ω to 1 KΩ‎.

Features
  • Flameproof ceramic housing
  • Good long-term stability
  • Tolerances: 1%, 5%, and 10%
  • Compact packaging
  • Quick connect terminations
Applications
  • Motor drives
  • Power conversion
  • Electronic vehicles
  • Battery chargers
  • Battery monitoring

UWP Series High-Power Wirewound Ceramic-Cased Resistors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CHAS MNT 0.5 OHM 60W BRKTUWP60-0R5J8CHAS MNT 0.5 OHM 60W BRKTמיידית - 50$33.08הצגת הפרטים
CHAS MNT 1 OHM 40W BRKTUWP40-1RJ8CHAS MNT 1 OHM 40W BRKTמיידית - 97$19.57הצגת הפרטים
CHAS MNT 30 OHM 100W BRKTUWP100-30RJ8CHAS MNT 30 OHM 100W BRKTמיידית - 84$62.40הצגת הפרטים
CHAS MNT 100 OHM 30W BRKTUWP30-100RJ8CHAS MNT 100 OHM 30W BRKTמיידית - 85$17.65הצגת הפרטים
CHAS MNT 1 OHM 30W BRKTUWP30-1RJ8CHAS MNT 1 OHM 30W BRKTמיידית - 78$13.48הצגת הפרטים
CHAS MNT 1 OHM 60W BRKTUWP60-1RJ8CHAS MNT 1 OHM 60W BRKTמיידית - 43$33.08הצגת הפרטים
2025-01-29 עודכן
2023-03-17 תאריך הפרסום