Compact Surface-Mount Near-Infrared LEDs
ROHM LEDs address the growing demand for advanced sensing technologies like VR/AR devices, industrial sensors, and human detection
ROHM has expanded its portfolio of surface-mount near-infrared (NIR) LEDs with compact top-view types, addressing the growing demand for advanced sensing technologies in applications like VR/AR devices, industrial sensors, and human detection. These LEDs offer improved design flexibility, higher precision, and power savings due to their high radiant intensity in a compact package. The lineup includes six models across three package configurations, such as the ultra-compact PICOLED™ series, with options for 850 nm and 940 nm wavelengths to suit various needs like eye tracking, object detection, motion sensing, and biosensing (e.g., pulse oximeters). ROHM proprietary technology allows these compact LEDs to achieve industry-leading radiant intensity, resulting in better sensing accuracy and reduced power consumption for the entire system.
- Ultra-compact package configurations
- 850 nm and 940 nm wavelengths
- 30 mA and 50 mA forward current
- VR/AR licenses (eye tracking and gesture recognition)
- Industrial optical sensors (object passage and position detection), self-checkout systems (bill/card detection), and mobile printers (paper detection)
- Pulse oximeters (blood flow/oxygen saturation measurement)
- Home appliance remote controls (IR data communication) and robot vacuum cleaners (floor detection)
Compact Surface-Mount Near-Infrared LEDs
| תמונה | מק"ט יצרן | תיאור | זרם - DC קדומני (If) (מקס') | עוצמת מקרין (Ie) מינ' @ If | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SML-P14RWT86 | ULTRA-SMALL AND ULTRA-THIN SURFA | 50mA | 1.8mW/sr ב-50mA | מיידית - 4745 | $2.87 | הצגת הפרטים |
![]() | ![]() | SML-P14R3WT86 | ULTRA-SMALL AND ULTRA-THIN SURFA | 50mA | 1.8mW/sr ב-50mA | מיידית - 4367 | $2.19 | הצגת הפרטים |
![]() | ![]() | CSL1002RT1 | NEAR INFRARED (NIR) LED TOP VIEW | 30mA | mW/s1.4 ב-mA30 | מיידית - 2033 | $1.74 | הצגת הפרטים |
![]() | ![]() | CSL1002R3T1 | SMALL 1608SIZE SURFACE MOUNT TYP | 30mA | mW/s1.4 ב-mA30 | מיידית - 2115 | $2.09 | הצגת הפרטים |
![]() | ![]() | CSL0902RT1 | NEAR INFRARED (NIR) LED TOP VIEW | 30mA | mW/s2.8 ב-mA30 | מיידית - 1544 | $1.74 | הצגת הפרטים |
![]() | ![]() | CSL0902R3T1 | SMALL 1608 SIZE LENSED SURFACE-M | 30mA | mW/s3.6 ב-mA30 | מיידית - 1559 | $2.12 | הצגת הפרטים |