SML-P14RWT86/SML-P14R3WT86 Ultra-Small Infrared LED Emitters
ROHM Semiconductor SML-P14RWT86/SML-P14R3WT86 infrared LED emitters are designed for precise and efficient infrared emission
ROHM Semiconductors SML-P14RWT86 and SML-P14R3WT86 are cutting-edge infrared LED emitters designed for high-performance applications requiring compact and efficient light sources. The SML-P14RWT86 operates at a wavelength of 860 nm, while the SML-P14R3WT86 operates at 940 nm, making them suitable for a variety of infrared sensing and communication applications. Both models feature ultra-small 0402 (1005 metric) surface-mount packages, ensuring easy integration into space-constrained designs. With a forward voltage of 1.5 V and a maximum forward current of 50 mA, these LEDs deliver reliable performance across a wide operating temperature range of -40°C to +85°C. Their high radiant intensity and narrow viewing angles make them ideal for precise and efficient infrared emission, supporting applications in consumer electronics, automotive, and industrial sectors.
- Ultra-small 0402 (1005 metric) surface-mount package
- Wavelength: 860 nm (SML-P14RWT86) and 940 nm (SML-P14R3WT86)
- Forward voltage: 1.5 V
- Maximum forward current: 50 mA
- Radiant intensity: 1.8 mW/sr @ 50 mA
- Operating temperature range: -40°C to +85°C
- Top view orientation
- High reliability and long lifespan
- Low power consumption
- Narrow viewing angle for focused emission
- Moisture sensitivity level: 3 (168 hours)
- RoHS compliant
- REACH unaffected
- Suitable for high-density mounting
- Available in tape & reel packaging for automated assembly
- Remote controls
- Optical sensors
- Proximity sensors
- Gesture recognition systems
- Infrared communication devices
- Industrial automation
- Security systems
- Automotive sensing
- Medical devices
- Consumer electronics
- Wearable technology
- Smart home devices
- Barcode scanners
- Environmental monitoring
- Robotics
SML-P14RWT86/SML-P14R3WT86 Ultra-Small Infrared LED Emitters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SML-P14RWT86 | ULTRA-SMALL AND ULTRA-THIN SURFA | מיידית - 4745 | $2.85 | הצגת הפרטים |
![]() | ![]() | SML-P14R3WT86 | ULTRA-SMALL AND ULTRA-THIN SURFA | מיידית - 4367 | $2.20 | הצגת הפרטים |