FN3025/FN3026 Three-Phase Compact Lightweight Filters

Schaffner's three-phase compact lightweight filters are suited for space-constrained industrial equipment

Image of Schaffner FN3025/FN3026 Three Phase Compact Lightweight FiltersSchaffner's FN3025 and FN3026 are designed for small to medium size industrial equipment where space is at a premium. They offer extremely low leakage current. DIN rail versions (FN3026) are ideal for panel building and electrical cabinets on popular TS 35 DIN rails. The HP models offer slightly higher performance and have higher Earth leakage than HL models. They are rated 520 VAC.

They are available in 10 A, 20 A, 30 A, 40 A (recently introduced), and 50 A current ratings. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behavior. All models are CE, UL, CSA, UKCA, and ENEC approved and RoHS compliant.

Features
  • Embedded jump-terminal system
  • Captive hinged protective covers
  • Very low earth leakage
  • Plastic housing
  • Lightweight
Applications
  • Automation and control
  • Motor drives, servo drives, stepping motors
  • Three-phase power supplies
  • Panels and electrical cabinets
  • Semiconductor manufacturing equipment

FN3025 Lightweight Filters

תמונהמק"ט יצרןתיאורזרםכמות זמינהמחירהצגת הפרטים
LINE FILTER 40A CHASSIS MOUNTFN3025HL-40-71LINE FILTER 40A CHASSIS MOUNT40 Aמיידית - 0$488.27הצגת הפרטים
LINE FILTER 40A CHASSIS MOUNTFN3025HP-40-71LINE FILTER 40A CHASSIS MOUNT40 Aמיידית - 0$492.78הצגת הפרטים

FN3026 Lightweight Filters

תמונהמק"ט יצרןתיאורזרםכמות זמינהמחירהצגת הפרטים
LINE FILTER 40A DIN RAILFN3026HP-40-71LINE FILTER 40A DIN RAIL40 Aמיידית - 0$545.15הצגת הפרטים
LINE FILTER 40A DIN RAILFN3026HL-40-71LINE FILTER 40A DIN RAIL40 Aמיידית - 11$534.67הצגת הפרטים
2023-02-20 תאריך הפרסום