Pro-face STC6000 Series HMIs Plus Control

Schneider Electric HMIs create a cost-effective, high-value machine interface solution

Image of Schneider Electric Pro-Face STC6000 Series HMIs Plus ControlSchneider Electric Pro-faceSTC6000 operator interface combines PLC functionality integrated with an HMI to create a cost-effective, high-value machine interface solution. Reduce machine costs and component count, eliminate PLC/custom controls, cut remote maintenance costs, and eliminate multiple software packages and support while increasing performance.

Features
  • Easy Setup
    • Built-in PLC for easy control
    • Easy to program using GP-Pro EX software
    • Easily connect modules for additional control
  • Performance
    • 262,000 color displays
    • Sink and source units available
    • Serial, Ethernet, and USB interfaces
    • Replaces HMI and PLC for an all-in-one solution
  • Extensive Connectivity
    • Easily connect to third-party devices
    • Transfer of data between the OT layer and IT enterprise systems
    • Built-in I/O, ideal for sensors, switches, lamps, stack lights, or valves
    • Extend connectivity with CANOpen and TM3 modules
Applications
  • Packaging
  • Automotive
  • Material handling
  • Metal and machinery
  • Pharma
  • Food and drug

Pro-face STC6000 Series HMIs Plus Control

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
STC6000, 5.7" HMI+CONTROL, BUILTPFXSTC6300TADDKESTC6000, 5.7" HMI+CONTROL, BUILTמיידית - 1$5,805.38הצגת הפרטים
STC6000, 5.7" HMI+CONTROL, BUILTPFXSTC6300TADDCESTC6000, 5.7" HMI+CONTROL, BUILTמיידית - 0$5,805.38הצגת הפרטים
2025-10-30 תאריך הפרסום