Pro-face HMIs

Schneider Pro-face HMIs are built to withstand harsh industrial environments, including extreme temperatures, humidity, dust, and vibration

Image of Schneider Proface HMIsSchneider Electric Pro-face HMIs (human-machine interfaces) are designed to provide intuitive and easy-to-use interfaces for industrial applications, such as manufacturing, automation, and process control.

Pro-face HMIs are known for their reliability and durability, and they are built to withstand harsh industrial environments, including extreme temperatures, humidity, dust, and vibration. They also support various communication protocols, including OPC-UA, Modbus, and Ethernet/IP, making them compatible with a wide range of industrial automation systems.

Features
  • Easy setup
    • Easy to program using GP-Pro EX software
    • Units available with 22 mm installation
    • Drop-in replacements for older Pro-face products
  • Extensive connectivity
    • Easily connect to 3rd party devices
    • Transfer of data between the OT layer and IT enterprise systems
    • Support various communication protocols, including OPC-UA, Modbus, and Ethernet/IP
  • Performance
    • Wide range of screen sizes
    • 16 million colors
    • Outdoor-rated displays available
  • Conversion
    • Easily convert competitive projects
    • Users can upgrade their HMI without upgrading their entire production line
    • Online support materials for software training
Applications
  • Packaging
  • Automotive
  • Material handling
  • Metal and machinery
  • Oil and gas
  • Pharma
  • Food and drug

Proface HMIs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
5.7" MODULAR PANEL - A DIGITAL IPFXLM4301TADDC5.7" MODULAR PANEL - A DIGITAL Iמיידית - 6$5,060.21הצגת הפרטים
4"W BASIC PANEL, 480 X 272 PIXELPFXST6200WADE4"W BASIC PANEL, 480 X 272 PIXELמיידית - 1$1,640.23הצגת הפרטים
GP4000, 3.5" TFT, 65,536 COLORS,PFXGP4201TADWGP4000, 3.5" TFT, 65,536 COLORS,מיידית - 0See Page for Pricingהצגת הפרטים
ET6000, 7"W BASIC PANEL, WVGA, 1PFXET6400WADET6000, 7"W BASIC PANEL, WVGA, 1מיידית - 0$1,748.55הצגת הפרטים
ADVANCED DISPLAY 7 WVGAPFXSP5400WADADVANCED DISPLAY 7 WVGAמיידית - 1$4,751.24הצגת הפרטים
10"W BASIC PANEL, 1024 X 600 PIXPFXST6500WAD10"W BASIC PANEL, 1024 X 600 PIXמיידית - 1$6,141.59הצגת הפרטים
7"W OUTDOOR EXTREME DISPLAY, 800PFXSP5490WAD7"W OUTDOOR EXTREME DISPLAY, 800מיידית - 1$5,970.15הצגת הפרטים

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OUTDOOR EXTREME BOX FOR USE WITHPFXSP5B90OUTDOOR EXTREME BOX FOR USE WITHמיידית - 1$6,549.06הצגת הפרטים
STM6000 EDGE BOX, 1COM, 2ETHERNEPFXSTM6B00DIOTSTM6000 EDGE BOX, 1COM, 2ETHERNEמיידית - 0$2,410.10הצגת הפרטים
STANDARD BOX (ARM CPU) FOR USE WPFXSP5B00STANDARD BOX (ARM CPU) FOR USE Wמיידית - 0$3,815.39הצגת הפרטים
OPEN TERMINAL BOX WIN10 W/O SW BPFXSP5B411OPEN TERMINAL BOX WIN10 W/O SW Bמיידית - 0$6,500.98הצגת הפרטים
2024-10-30 תאריך הפרסום