ODYSSEY X86J4105864 X86 Mini Single Board Computer Series
Seeed's ODYSSEY X86J4105 makes it easier to build edge computing applications
Seeed's ODYSSEY X86J4105, based on Intel® Celeron® J4105, is a quad-core, 1.5 GHz up to 2.5 GHz CPU that offers the features of a mini PC. It includes an 8 GB LPDDR4 RAM, 64 GB eMMC storage (optional), onboard Wi-Fi® and BLE, dual gigabyte Ethernet ports, audio input and output, USB ports, HDMI, SATA connectors, and PCIe®. With simple connections from mouse, keyboard, and monitor to the ODYSSEY X86J4105, a desktop mini PC is available right away. With eMMC versions, the Windows 10 Enterprise is also pre-installed.
Edge computing devices are an increasingly important role in the field of IoT (Internet of Things). Normal functions such as calculation, communication, and data storage are not able to meet diverse individual needs. With the launching of the SBC series ODYSSEY, it is easier to build the edge computing application with a customized case.
The ODYSSEY X86J4105 makes it easier to build NAS (network-attached storage), high-performance virtual router, or a 4G LTE gateway in IoT applications. There is an onboard ATSAMD21 core, an Arm® Cortex®-M0+ MCU that allows programming an Arduino on the x86 platform. The Raspberry Pi compatible 40-pin allows customers to use of hundreds of Pi HATs in the market. Meanwhile, more than 300 Grove I/O modules can enable creativity.
- Intel Celeron J4105, quad-core 1.5 GHz to 2.5 GHz
- Dual-band frequency 2.5 GHz to 5 GHz Wi-Fi and Bluetooth® 5.0
- Intel UHD Graphics 600
- Dual Gigabit Ethernet
- Integrated Arduino coprocessor ATSAMD21 Arm Cortex-M0+
- Raspberry Pi 40-pin compatible
- 2 x M.2 PCIe (B key and M key)
- Pre-installed with Windows 10 Enterprise
- Compatible with Grove Ecosystem
- Mini PCs
- NAS
- Edge computing
- Routers
- Robotics
- Industrial applications
- Media centers
- IT experts
- Education
- Thin clients
- Server clusters
- IoT gateways