SDR Dongle

Sigfox's SDR dongle is a USB device associated with a software package that emulates the Sigfox network

Image of Sigfox's SDR DongleThe Sigfox SDR dongle is a powerful and configurable radio receiver and transmitter emulating the Sigfox network. This is the easiest way to speed up development and testing without the need for network coverage or every country’s radio frequency configuration.

The Sigfox network emulator is one of the softwares that runs on the Sigfox SDR dongle dedicated to test end-to-end and bidirectional data transport services between the device and the application. This is achieved by emulating the Sigfox radio network and cloud main functionalities (callbacks). This device facilitates the development of IoT applications, from the connected device itself to the application that processes the data transmitted by the device. There is no need for an active subscription or Sigfox network coverage in the lab, which makes development and testing of the Sigfox device more efficient.

Features Applications
  • Faster time to market
  • No need for active Sigfox subscription
  • No need for Sigfox network coverage
  • Emulating Sigfox network
  • Testing and development
  • Sigfox radio via SMA connector
2018-01-08 תאריך הפרסום