HPI Series High-Power International Transformer
Signal Transformer's transformers provide reinforced insulation while maintaining superior volumetric efficiency
Signal Transformer's HPI series is constructed on a concentric platform and provides reinforced insulation while maintaining superior volumetric efficiency. This series is easily modified for any application and available in six power ratings that comply with all safety agencies for international acceptance.
- Flammability rating: UL 94-V0
- Meet UL 60601-1 standard
- Agency certified UL: CSA, VDE, and TUV
- Leakage current at <50 µ
- Touch-safe terminals (IP20 Type)
- Power: 1250, 1500, 1750, 2000, 2750, 3500 VA ratings
- Dielectric strength: 4.0 kV
- Available input voltage: 100 V, 115 V, 215 V, 230 V, 50 Hz / 60 Hz
- Output voltage: 115 V / 230 V
- UL recognized to UL 506/UL 5085-2, File #E63829 meets UL60601-1 construction
- CSA certified to C22.2 #66.1, File #221070
- UL insulation systems 1446, E66312
- IEC/EN standards IEC/EN 61558, VDE 0550, License #2994
- TUV Rheinland Certified IEC/EN 60950, License #R9373110.2
- CE Compliance VDE Declaration of Conformity 73/23/EEC