EFR32SG23 and EFR32SG28 System-on-Chip (SoC) and Sidewalk xG28
Silicon Labs’ SoCs are ideal for use in various applications including location-based devices and smart utilities
Silicon Labs' EFR32SG28 dual-band capable SoC is designed specifically for Amazon's Sidewalk ecosystem while the EFR32SG23 5x5 QFN40 sub-GHz SoC small package is optimized for small Amazon Sidewalk applications. Development and evaluation tools for wireless IoT are found in the EFR32xG28 radio board, pro kit, and explorer kit. Sidewalk is designed to link devices that don’t have Wi-Fi and don’t require a lot of data.
This SoC supports multiple Sidewalk PHYs including 2.4 GHz Bluetooth Low Energy (BLE) for in-home connectivity as well as sub-GHz FSK, the EFR32SG28 SoC builds "beyond the fence" and neighborhood area networks. The single die, multi-core solution, high performance, dual-band device provides excellent security, low power consumption with fast wakeup times, and integrated power amplifiers to enable the next level of secure connectivity for Amazon Sidewalk devices. Key features include a large memory footprint, a secure vault, and up to 49 GPIO.
The high-performance EFR32SG23 sub-GHz SoC device supports the Amazon Sidewalk sub-GHz FSK PHY for "beyond the fence" and neighborhood area networks. The optimized 5x5 QFN40 single die, multi-core solution provides excellent security, low power consumption with fast wakeup times, and an integrated power amplifier to enable the next level of secure connectivity for Amazon Sidewalk devices.
Using the Amazon Sidewalk protocol the xG28-RB4401C radio board, xG28-PK6024A pro kit, and the xG28-EK2705A explorer kit development tools support Amazon's Sidewalk ecosystem.
- EFR32SG28 Features
- Supports Amazon Sidewalk
- Low-power dual-band sub-GHz FSK + 2.4 GHz BLE SoC
- 32-bit Arm® Cortex®-M33 core with 78 MHz maximum operating frequency
- 1,024 kB of Flash and up to 256 kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PAs with up to 20 dBm for sub-GHz FSK and 10 dBm for BLE
- Secure Vault™ high
- Robust peripheral set and up to 49 GPIO
- 6x6 QFN48 and 8x8 QFN68 package options
- EFR32SG23 Features
- Supports Amazon Sidewalk
- Low-power sub-GHz FSK
- 32-bit Arm Cortex-M33 core with 78 MHz maximum operating frequency
- 512 kB of Flash and up to 64 kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 20 dBm
- Secure Vault mid and Secure Vault high
- 5x5 QFN40
- xG28-RB4401C radio board
- 1x xG28-RB440xC 915 MHz radio board
- 1x SMA antenna connector
- xG28-PK6024A pro kit
- 1x BRD4002A wireless starter kit mainboard
- 1x xG28-RB440xB 915 MHz radio board
- 1x 915 MHz antenna
- 1x flat cable
- 1x 2x AA battery holder
- xG28-EK2705A explorer kit
- 1x BRD2705A explorer kit board
- 1x USB Type-C
- IoT devices and applications
- Outdoor lighting
- Motion sensors
- Location-based devices
- Smart utilities
- Appliances
- Consumer devices
- Parks management
- Environmental management
- Airports
EFR32SG28 RF Transceiver ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFR32SG28B320F1024IM48-A | IC RF TXRX+MCU BLE 48QFN | מיידית - 490 | $31.09 | הצגת הפרטים |
![]() | ![]() | EFR32SG28B320F1024IM68-A | IC RF TXRX+MCU BLE 68QFN | מיידית - 520 | $32.43 | הצגת הפרטים |
![]() | ![]() | EFR32SG28B322F1024IM48-A | IC RF TXRX+MCU BLE 48QFN | מיידית - 435 | $32.96 | הצגת הפרטים |
![]() | ![]() | EFR32SG28B322F1024IM68-A | IC RF TXRX+MCU BLE 68QFN | מיידית - 518 | $34.30 | הצגת הפרטים |
EFR32SG23 RF Transceiver IC
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFR32SG23B020F512IM40-C | IC RF TXRX+MCU BLE 40QFN | מיידית - 439 | $18.07 | הצגת הפרטים |