EFR32xG28 System-on-Chip (SoC) and EFM32xG28 MCUs

Silicon Labs’ SoCs and MCUs are ideal for a variety of applications including security and building automation

Image of Silicon Labs EFR32xG28 System-on-Chip (SoC) and EFM32xG28 MCUsSilicon Labs is a proven leader in IoT silicon products with SoC solutions for smart homes, security, lighting, building automation, metering, and more. The EFR32FG28 SoC dual-band solution combines a high-performance sub-GHz radio that provides long-range capabilities and a 2.4 GHz BLE radio for increased design flexibility. The Z-Wave SoC EFR32ZG28 is ideal for IoT applications in smart homes, security, multi-dwelling units, and hospitality applications. This dual-band capable device provides a better user experience for Z-Wave-enabled products. A more general-purpose MCU addition to the EFM32 portfolio is found in the PG28 which gives the 32-bit microcontroller (MCU) family a software-compatible MCU-only version of the EFR32xG28 wireless SoC platform. With firmware compatible with the EFR32xG28 family of wireless SoCs, the PG28 allows for a simplified hardware design for both connected and non-connected products by enabling a single hardware and software design for all product versions.

Silicon Labs development tools are available as explorer kits for a low-cost exploratory kits, pro kits, modular kits for software development and feature evaluation (PG28-PK2506A, xG28-PK6024A, xG28-PK6025A), and radio boards with a wireless starter kit plug-in board featuring specific SoC or module wireless devices (xG28-RB4400C, xG28-RB4401C).

Features
  • 32-bit Arm® Cortex®-M33 core with 78 MHz maximum operating frequency
  • Up to 1,024 kB of Flash and 256 kB of RAM
  • SecureVault
  • Robust peripheral set and up to 49 GPIO or 51 GPIO
  • 6x6 QFN48 and 8x8 QFN68 package
Applications
  • IoT applications
  • Security
  • Lighting
  • Metering
  • Smart homes
  • Building automation
  • Multi-dwelling units
  • Hospitality applications
  • Lifestyle IoT
  • Neighborhood IoT

EFR32FG28 RF Transceiver ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU 48QFNEFR32FG28B320F1024IM48-AIC RF TXRX+MCU 48QFNמיידית - 1581$33.02הצגת הפרטים
IC RF TXRX+MCU 48QFNEFR32FG28B310F1024IM48-AIC RF TXRX+MCU 48QFNמיידית - 1895$31.84הצגת הפרטים
IC RF TXRX+MCU BLE 48QFNEFR32FG28B312F1024IM48-AIC RF TXRX+MCU BLE 48QFNמיידית - 2407$34.66הצגת הפרטים
IC RF TXRX+MCU BLE 68QFNEFR32FG28B312F1024IM68-AIC RF TXRX+MCU BLE 68QFNמיידית - 560$36.07הצגת הפרטים
IC RF TXRX+MCU BLE 68QFNEFR32FG28B322F1024IM68-AIC RF TXRX+MCU BLE 68QFNמיידית - 1844$37.25הצגת הפרטים
IC RF TXRX+MCU 68QFNEFR32FG28B310F1024IM68-AIC RF TXRX+MCU 68QFNמיידית - 138$33.19הצגת הפרטים
IC RF TXRX+MCU 48QFNEFR32FG28A120F1024GM48-AIC RF TXRX+MCU 48QFNמיידית - 606$30.86הצגת הפרטים
IC RF TXRX+MCU 68QFNEFR32FG28B320F1024IM68-AIC RF TXRX+MCU 68QFNמיידית - 988$34.37הצגת הפרטים
IC RF TXRX+MCU BLE 48QFNEFR32FG28B322F1024IM48-AIC RF TXRX+MCU BLE 48QFNמיידית - 4796$35.84הצגת הפרטים

EFM32PG28 Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PG28 MCU 51 GPIO AI/ML IADCEFM32PG28B310F1024IM68-APG28 MCU 51 GPIO AI/ML IADCמיידית - 82$17.09הצגת הפרטים
PG28 MCU 51 GPIO AI/ML IADCEFM32PG28B210F1024IM68-APG28 MCU 51 GPIO AI/ML IADCמיידית - 1190$16.20הצגת הפרטים
PG28 MCU 51 GPIO AI/ML IADCEFM32PG28B300F512IM68-APG28 MCU 51 GPIO AI/ML IADCמיידית - 458$14.43הצגת הפרטים
PG28 MCU 51 GPIO AI/ML IADCEFM32PG28B200F512IM68-APG28 MCU 51 GPIO AI/ML IADCמיידית - 1265$13.51הצגת הפרטים

Gecko Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PG28 EFM32 PRO KITPG28-PK2506APG28 EFM32 PRO KITמיידית - 17$466.75הצגת הפרטים
2023-10-09 תאריך הפרסום