Si106x and Si108x Wireless MCUs

Silicon Labs' Si106x and Si108x wireless MCUs combine high-performance wireless connectivity and ultra-low-power microcontroller processing into a small 5 x 6 mm form-factor

Image of Silicon Laboratories' Si106x and Si108x Wireless MCUs

Silicon Labs’ Si106x and Si108x wireless MCUs combine high-performance wireless connectivity and ultra-low-power microcontroller processing into a small 5 x 6 mm form-factor. The devices have been optimized to minimize energy consumption for battery-backed applications by minimizing TX, RX, active, and sleep-mode current, as well as supporting fast wake-up times. The Si106x and Si108x wireless MCUs are available in a pin-compatible family of devices that scales from 8 to 64 kB of Flash and support both the EZRadio and EZRadioPRO features set providing developers the ultimate in scalability.

Integration of MCU and radio lowers system size and cost. The Si106x and Si108x family of wireless MCUs integrates the MCU and RF into a single 5 x 6 mm QFN package, reducing both the system cost and size. It features integration of Silicon Labs' ultra-low-power 8051 MCU and latest sub-GHz radio into a single package.

Si106x and Si108x Wireless MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1060-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 1926$40.11הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1061-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 1450$37.48הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1062-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 2442$36.89הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1063-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 2$30.37הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1064-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 2170$28.96הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1065-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 27$26.60הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1080-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 0See Page for Pricingהצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1081-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 0See Page for Pricingהצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1082-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 0See Page for Pricingהצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1083-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 210$33.32הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1084-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 137$28.96הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 36QFNSI1085-A-GMIC RF TXRX+MCU ISM<1GHZ 36QFNמיידית - 383$28.89הצגת הפרטים
2013-12-13 תאריך הפרסום