Si4x55 EZRadio®

Silicon Labs' offers the Si4355 receiver and Si4455 transceiver product family

Image of Silicon Laboratories' Si4x55 EZRadio®The Si4355 and Si4455 are the next generation receiver (RX) and transceiver (TRX) in Silicon Labs’ high-performance, cost-effective EZRadio® wireless product family. Since RF products are typically complex to use and require specialized knowledge, they can be difficult to design in. The Si4x55 products have been optimized for simple configuration and ease-of-use.

Industry leading performance is maintained in the Si4x55 products through world-class standby current, superior sensitivity, high output power and excellent out-of-band performance. More feature-rich than most competitors in this class, the Si4x55 provides on-board preamble/sync word detect, CRC calculation, battery sensor and multiple packet configuration options. The Si4x55 also provides the smallest form factor for sub-GHz wireless ICs in a 3 mm x 3 mm QFN package. The Si4355 RX and Si4455 TRX are available in a common pinout that enables a single board layout for both one-way and two-way link applications.

Radio configuration has been greatly simplified with the introduction of EZConfig, a GUI-based tool that is now part of the Wireless Development Studio. EZConfig provides an intuitive interface replacing the complex manual configuration process needed for most radios. Users are able to simply select from predefined configurations that have been optimized and validated, or set up their own customized configuration. EZConfig also includes an optional configuration wizard to guide customers through the setup process and recommend settings for the end-application. Then it automatically generates the commands needed for configuration. The EZRadio product line is ideal for cost-sensitive applications and requires few external components.

Key Feature
  • EZConfig setup GUI
  • Industry leading current consumption
  • Excellent sensitivity (-116 dBm)
  • +13 dBm max output power
  • Outstanding phase noise and out-of-band
Customer Benefits
  • Easy to use, faster development time
  • Extended battery life
  • Long communication range
  • Flexible high quality system design options
  • Reduced external BOM
Applications
  • Automotive remote keyless entry
  • Garage door openers
  • Home/industrial automation and security
  • Lighting control
  • Weather stations
  • Remote control units
  • Sensor networks
  • Personal fitness
  • Consumer health and medical

EZRadio®

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
RF RX FSK/GFSK 283-350MHZ 20QFNSI4355-B1A-FMRF RX FSK/GFSK 283-350MHZ 20QFNמיידית - 1975הצגת הפרטים
RF RCVR FSK 142MHZ-1.05GHZ 20QFNSI4362-C2A-GMRRF RCVR FSK 142MHZ-1.05GHZ 20QFNמיידית - 36389הצגת הפרטים
IC RECEIVER/ADC 20QFNSI4362-C2A-GMIC RECEIVER/ADC 20QFNמיידית - 2082הצגת הפרטים
RF RX FSK/GFSK 315-917MHZ 20QFNSI4356-B1A-FMRRF RX FSK/GFSK 315-917MHZ 20QFNמיידית - 8034הצגת הפרטים
RF RX FSK/GFSK 283-350MHZ 20QFNSI4355-B1A-FMRRF RX FSK/GFSK 283-350MHZ 20QFNמיידית - 16042הצגת הפרטים
RF RX FSK/GFSK 315-917MHZ 20QFNSI4356-B1A-FMRF RX FSK/GFSK 315-917MHZ 20QFNמיידית - 144הצגת הפרטים
RF TX IC 142MHZ-1.05GHZ 20VFQFNSI4060-B1B-FMRRF TX IC 142MHZ-1.05GHZ 20VFQFNמיידית - 2054הצגת הפרטים
RF RX FSK/GFSK 240-960MHZ 20QFNSI4313-B1-FMRF RX FSK/GFSK 240-960MHZ 20QFNמיידית - 0הצגת הפרטים
RF RX FSK/GFSK 240-960MHZ 20QFNSI4313-B1-FMRRF RX FSK/GFSK 240-960MHZ 20QFNמיידית - 0הצגת הפרטים
RF RCVR FSK 315MHZ/434MHZ 20QFNSI4311-B10-GMRF RCVR FSK 315MHZ/434MHZ 20QFNמיידית - 0הצגת הפרטים
RF RCVR OOK 315MHZ/434MHZ 20QFNSI4312-B10-GMRF RCVR OOK 315MHZ/434MHZ 20QFNמיידית - 0הצגת הפרטים
KIT DEV OOK RECEIVER SI43124312-DK1KIT DEV OOK RECEIVER SI4312מיידית - 0הצגת הפרטים
KIT DEV FSK RECEIVER SI43114311-DK1KIT DEV FSK RECEIVER SI4311מיידית - 0הצגת הפרטים
RF RCVR FSK 315MHZ/434MHZ 20QFNSI4311-B12-GMRF RCVR FSK 315MHZ/434MHZ 20QFNמיידית - 0הצגת הפרטים
RF RCVR FSK 315MHZ/434MHZ 20QFNSI4311-B21-GMRF RCVR FSK 315MHZ/434MHZ 20QFNמיידית - 0הצגת הפרטים
RF RCVR FSK 315MHZ/434MHZ 20QFNSI4311-B12-GMRRF RCVR FSK 315MHZ/434MHZ 20QFNמיידית - 0הצגת הפרטים
RF RCVR FSK 315MHZ/434MHZ 20QFNSI4311-B21-GMRRF RCVR FSK 315MHZ/434MHZ 20QFNמיידית - 0הצגת הפרטים
RF RCVR OOK 315MHZ/434MHZ 20QFNSI4312-B10-GMRRF RCVR OOK 315MHZ/434MHZ 20QFNמיידית - 0הצגת הפרטים
RF RCVR 315MHZ-917MHZ MODULE4356-RX-434RF RCVR 315MHZ-917MHZ MODULEמיידית - 0הצגת הפרטים
PICO BOARD RCVR 434MHZ4355CPRXB434M-KPICO BOARD RCVR 434MHZמיידית - 0הצגת הפרטים
2012-07-26 תאריך הפרסום