TANGO44 Series Wideband Puck Antenna
The Siretta wideband external puck antenna is designed for reliable RF performance
The Siretta TANGO44 series is a wideband external puck antenna designed for reliable RF performance across cellular, Wi-Fi®, and unlicensed ISM bands. It supports 2G through 5G cellular, including LTE Cat M and NB IoT, along with 2.4 GHz and 5 GHz Wi-Fi, Bluetooth®, Zigbee®, and sub-GHz ISM technologies. This makes it suitable for consolidated antenna designs where board space and connector count are limited.
The TANGO44 uses a ground plane independent design with vertical polarization and 50 Ω impedance, simplifying integration across a range of enclosures and mounting surfaces. Its compact, low-profile radome and screw mount installation provide a mechanically robust solution for both indoor and outdoor equipment, including industrial and infrastructure deployments.
Built for harsh environments, the antenna is IP67 rated and specified for a wide operating temperature range. The 150 mm low-loss cable with right angle MMCX male termination supports direct connection to embedded radio modules, minimizing insertion loss while maintaining flexibility in PCB and enclosure layout.
- Wideband coverage supporting 2G, 3G, 4G LTE, and 5G NR cellular bands
- Dual band Wi-Fi (2.4 GHz and 5 GHz) plus Bluetooth, Zigbee, and ISM support
- IP67 environmental sealing for outdoor and industrial use
- Ground plane independent, vertically polarized 50 Ω design
- Screw mount puck form factor with low loss 150 mm MMCX cable
- Industrial IoT gateways and edge devices
- Smart infrastructure and remote monitoring systems
- Cellular enabled embedded systems
- Wi-Fi and multi-radio access points
- Outdoor and enclosure mounted RF equipment
TANGO44 Series Wideband Puck Antenna
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TANGO44/0.15M/LL/MMCXM/RA/S/19 | 5G/4G & WI-FI THROUGH HOLE MOUNT | מיידית - 0 | $106.83 | הצגת הפרטים |
![]() | ![]() | TANGO44/0.4M/LL/MMCXM/RA/S/19 | 5G/4G & WI-FI THROUGH HOLE MOUNT | מיידית - 0 | $109.54 | הצגת הפרטים |
![]() | ![]() | TANGO44/1M/LL/MMCXM/RA/S/19 | 5G/4G & WI-FI THROUGH HOLE MOUNT | מיידית - 0 | $117.00 | הצגת הפרטים |
![]() | ![]() | TANGO44/2.5M/LL/MMCXM/RA/S/19 | 5G/4G & WI-FI THROUGH HOLE MOUNT | מיידית - 0 | $126.88 | הצגת הפרטים |
![]() | ![]() | TANGO44/5M/LL/MMCXM/RA/S/19 | 5G/4G & WI-FI THROUGH HOLE MOUNT | מיידית - 0 | $167.62 | הצגת הפרטים |