Automotive Clock Buffers
SiTime’s high-performance fanout clock buffers are AEC-Q100 qualified for automotive applications
SiTime offers a range of automotive clock buffers that support a wide range of frequencies, five standard input types, and up to 10 single-ended or differential outputs.
SiTime's automotive clock drivers provide superior power supply noise reduction and are the ideal solution for ADAS computing, high-density cameras, and lidar and radar applications needing multiple clock signals. With low additive jitter and low output-to-output skew, these buffers are ideal for jitter-sensitive applications.
- Operating temperature: -40°C to +125°C
- Ultra-low output-to-output skew: <50 ps (typical)
- Low additive jitter: 50 fsRMS
- Low propagation delay
- Wide voltage operation for design compatibility
- Output enable (OE) signal for output synchronization
- Level translation
- Infotainment
- ADAS
- Radar sensors
- Automated driving processing units
- Automotive networking gateways
Automotive Clock Buffers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIT92184AA-N | -40C TO 125C, 8PIN, 2020, 1.8V-3 | מיידית - 811 | $11.90 | הצגת הפרטים |
![]() | ![]() | SIT92184AA | -40C TO 125C, 8PIN, 2020, 1.8V-3 | מיידית - 0 | $8.83 | הצגת הפרטים |
![]() | ![]() | SIT92184AA-Y | -40C TO 125C, 8PIN, 2020, 1.8V-3 | מיידית - 0 | $12.01 | הצגת הפרטים |
![]() | ![]() | SIT92184AA-T | -40C TO 125C, 8PIN, 2020, 1.8V-3 | מיידית - 0 | $6.02 | הצגת הפרטים |
![]() | ![]() | SIT92184AA-X | -40C TO 125C, 8PIN, 2020, 1.8V-3 | מיידית - 0 | $8.37 | הצגת הפרטים |