High-Performance Clock Buffers

SiTime's clock buffers are designed for diverse frequency needs with compatibility across five standard input types

Image of SiTime's High-Performance Clock BuffersSiTime's array of high-performance clock buffers cater to diverse frequency needs with compatibility across five standard input types and the capability to deliver up to ten single-ended or ten differential outputs. Boasting minimal additive jitter and low output-to-output skew, these buffers stand out as optimal solutions for applications sensitive to jitter. Their low power consumption also positions them as perfect choices for both battery-driven and high-density applications.

Features
  • Output frequency up to 2.1 GHz
  • Ultra-low output-to-output skew, as low as 30 ps (typical) 
  • Low additive jitter, 50 fs to 55 fs RMS
  • Low propagation delay, as low as <1.6 ns
  • Wide voltage operation for design compatibility
  • Output enable (OE) signal for output synchronization (SiT92112, SiT92114, and SiT92216)
  • Level translation
Applications
  • High-performance buffers
    • Wireless base stations
    • 5G infrastructure
    • Small cells
    • Ethernet
    • Wireless equipment
    • Factory automation
    • Data centers and enterprise computing
    • Motor drives
    • Medical imaging
  • Automotive buffers
    • Infotainment
    • ADAS
    • Radar sensors
    • Automated driving processing units
    • Automotive networking gateways
2024-01-16 תאריך הפרסום

High-Performance Clock Buffers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
-40C TO 85C, 32PIN, 5050, 1.8V-3SIT92216AI-N-40C TO 85C, 32PIN, 5050, 1.8V-3מיידית - 1242$14.50הצגת הפרטים
-40C TO 85C, 48PIN, 7070, 1.8V-3SIT92211AI-N-40C TO 85C, 48PIN, 7070, 1.8V-3מיידית - 1990$20.35הצגת הפרטים
-40C TO 85C, 8PIN, 2020, 1.8V-3.SIT92112AI-N-40C TO 85C, 8PIN, 2020, 1.8V-3.מיידית - 0See Page for Pricingהצגת הפרטים
-40C TO 85C, 32PIN, 5050, 1.8V-3SIT92110AI-N-40C TO 85C, 32PIN, 5050, 1.8V-3מיידית - 1822$19.81הצגת הפרטים
-40C TO 125C, 8PIN, 2020, 1.8V-3SIT92184AA-N-40C TO 125C, 8PIN, 2020, 1.8V-3מיידית - 811$11.90הצגת הפרטים
-40C TO 85C, 8PIN, 2020, 1.8V-3.SIT92114AI-N-40C TO 85C, 8PIN, 2020, 1.8V-3.מיידית - 709$10.13הצגת הפרטים
-40C TO 85C, 24PIN, 4040, 1.8V-3SIT92113AI-N-40C TO 85C, 24PIN, 4040, 1.8V-3מיידית - 1954$17.04הצגת הפרטים
-40C TO 85C, 8PIN, 2020, 1.8V-3.SIT92112AI-Y-40C TO 85C, 8PIN, 2020, 1.8V-3.מיידית - 0$8.96הצגת הפרטים
-40C TO 85C, 8PIN, 2020, 1.8V-3.SIT92114AI-Y-40C TO 85C, 8PIN, 2020, 1.8V-3.מיידית - 0$9.99הצגת הפרטים
-40C TO 85C, 32PIN, 5050, 1.8V-3SIT92216AI-Y-40C TO 85C, 32PIN, 5050, 1.8V-3מיידית - 0$10.26הצגת הפרטים