SiT1568 Super-TCXO with Auto-Calibration

SiTime's unique MEMs TCXOs with full in-circuit post-assembly auto-calibration

Image of SiTime's SiT1568 Super-TCXO with Auto-Calibration SiTime's SiT1568 series of TCXOs are an ultra-small and ultra-low power 32.768 kHz TCXO optimized for battery-powered applications. They are manufactured using SiTime's patented TempFlat MEMS™ technology which enables the first 32 kHz ±5 PPM super-TCXO in a 1.2 mm2 chip-scale package. The SiT1568 is factory calibrated over multiple temperature points to guarantee ±5 PPM all-inclusive frequency stability. The SiT1568 series of MEMs super-TCXOs are unlike any other TCXOs on the market. These ultra-small TCXOs include a one-time, in-system auto-calibration feature that cancels out post-assembly board stressors, including over mold and under fill. The result is a 32 kHz TCXO that maintains ±5 PPM all-inclusive stability in a tiny 1.2 mm2 footprint, ideal for wearables, modules, and tiny IoT applications.

SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The SiT1568 MEMS resonator is built with SiTime's unique MEMS First™ process. A key manufacturing step is EpiSeal™ during which the MEMS resonator is annealed with temperatures over 1000°C. EpiSeal creates an extremely strong, clean, vacuum chamber that encapsulates the MEMS resonator and ensures the best performance and reliability.

Features
  • ±5 ppm all-inclusive stability after over mold/under fill
  • Smallest footprint in chip-scale (CSP): 1.5 mm x 0.8 mm
  • In-system auto-calibration enables over mold
  • Drives multiple loads
  • Internal VDD supply filtering
  • Low jitter 4 nsRMS max integrated phase jitter (IPJ)
Benefits
  • Maintains ±5 PPM stability after over mold/under fill for improved local timekeeping and improved system power
  • Saves board space
  • Eliminates board related stressors after assembly
  • Eliminates multiple discrete XTALs + load caps
  • Eliminates external VDD bypass capacitor to maintain ultra-small footprint
  • Suitable for audio applications, eliminates discrete MHz XTAL
Applications
  • Smart utility water, gas, and electricity meters (AMR)
  • Smart watches
  • Health and wellness monitors
  • Connectivity modules

SiT1568 Super-TCXO

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1568AI-JE-DCC-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOSמיידית - 1477$14.07הצגת הפרטים
2017-05-30 תאריך הפרסום