MEMS kHz Oscillators

SiTime's MEMS kHz temperature compensated crystal oscillators (TCXOs) are ideal for mobile and other battery-powered applications

Image of SiTime's MEMS KHz OscillatorSiTime’s micro-electro-mechanical systems (MEMS) kHz oscillators are extremely small, low-power 32 kHz devices optimized for mobile and other battery-powered applications. The silicon MEMS technology enables an ultra-small footprint and chip-scale packaging. These parts enable greater component placement flexibility and they eliminate external load capacitors which saves additional component count and board space. SiTime utilizes NanoDrive™ technology which is a factory-programmable output that reduces the voltage swing to minimize power. TempFlat MEMS™ technology is also available which enables the first 32 kHz ±3 parts per million (ppm) super-TCXO in a 1.2 mm x 1.2 mm footprint.

SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The kHz MEMS oscillator is built with SiTime’s unique MEMS First™ process. A key manufacturing step is EpiSeal™ during which the MEMS resonator is annealed with temperatures over +1,000°C. EpiSeal creates an extremely strong and clean vacuum chamber that encapsulates the MEMS resonator ensuring high performance and high reliability in harsh environments.

Features
  • Ultra-small chip-scale footprint: 1.5 mm x 0.8 mm
  • Nano power
  • Operational voltage down to 1.2 V
  • No load caps or VDD filter caps needed
  • Stability overtemperature
  • Ultra-low power
  • Low jitter
  • Capable of driving multiple loads
  • Analog front-end (AFE) reference clocks
  • Industrial data loggers
  • Oil and gas exploration
  • Industrial automation
  • Wireless mouse
  • Wireless keypad
  • Pulse/sec. (pps) timekeeping
  • Battery management timekeeping
Applications
  • Smartphones
  • Tablets
  • Health and wellness monitors
  • Fitness watches
  • Sport video camcorders
  • Wireless keypads
  • Real-time clocks (RTCs)
  • Medical monitoring
  • Remote sensing
  • Asset tracking
  • Home automation
  • Fitness trackers
  • Smart farming
  • Wireless connectivity sleep clocks

MEMS kHz Oscillators

תמונהמק"ט יצרןתיאורפונקציהתחום משיכה אבסולוטי (APR)טמפרטורת פעולהכמות זמינהמחירהצגת הפרטים
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1566AC-JV-18E-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS---20°C ~ 70°Cמיידית - 1943$13.48הצגת הפרטים
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1566AI-JV-18E-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS---40°C ~ 85°Cמיידית - 2314$14.66הצגת הפרטים
MEMS OSC XO 32.7680KHZ LVCMOSSIT1532AC-J5-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS---10°C ~ 70°Cמיידית - 216$4.82הצגת הפרטים
MEMS OSC XO 32.7680KHZ LVCMOSSIT1533AI-H4-DCC-32.768DMEMS OSC XO 32.7680KHZ LVCMOS---40°C ~ 85°Cמיידית - 59071$4.53הצגת הפרטים
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AI-S4-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS---40°C ~ 85°Cמיידית - 1197$8.43הצגת הפרטים
MEMS OSC XO 32.7680KHZ LVCMOSSIT1533AC-H5-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS---10°C ~ 70°Cמיידית - 10620$4.36הצגת הפרטים
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AI-H4-DCC-32.768DMEMS OSC XO 32.7680KHZ LVCMOS---40°C ~ 85°Cמיידית - 1904$8.10הצגת הפרטים
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1552AC-JE-DCC-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS--0°C ~ 70°Cמיידית - 34311$7.31הצגת הפרטים
MEMS OSC TCXO 32.7680KHZ LVCMOSSIT1568AI-JE-DCC-32.768EMEMS OSC TCXO 32.7680KHZ LVCMOS---40°C ~ 85°Cמיידית - 1477$14.07הצגת הפרטים
MEMS OSC XO 32.7680KHZ NANODRIVESIT1533AC-H5-D93-32.768EMEMS OSC XO 32.7680KHZ NANODRIVE---10°C ~ 70°Cמיידית - 2428$4.36הצגת הפרטים
2018-11-19 תאריך הפרסום