SKY66112-11 Front-End Module

Skyworks Solutions' SKY66112-11 RF front-end module is designed for ease of use and maximum flexibility

Image of Skyworks Solutions' SKY66112-11 Front End ModuleSkyworks Solutions' SKY66112-11 is a high-performance, fully integrated RF front-end module (FEM) designed for ZigBee, Thread, and Bluetooth smart applications. The SKY66112-11 is designed for ease of use and maximum flexibility. The device provides an integrated inter-stage matching and harmonic filter, and digital controls compatible with 1.6 V to 3.6 V CMOS levels.

The RF blocks operate over a wide supply voltage range from 1.2 V to 3.6 V that allows the SKY66112-11 to be used in battery-powered applications over a wide spectrum of the battery discharge curve.

Features
  • Integrated PA with up to 21 dBm output power
  • Integrated LNA and bypass path: 2 dB noise figure typical
  • Integrated antenna diversity switching for all modes
  • Single-ended transmit/receive interface
  • Fast switch on/off time: 800 ns
  • Supply range: 1.2 V to 3.6 V
  • Sleep mode current: 1 μA typical
  • No external bias resistor is required
  • Package: MCM 22-pin 3.5 mm x 3.0 mm x 0.965 mm
Applications
   
  • In-home appliances
  • Smart thermostats
  • Internet of Things (IoT) devices
 
  • Smart lighting
  • Sensors
  • Range extenders

SKY66112-11 Module and Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONNECTED HOME/WEARABLEBLE+ZIGBESKY66112-11CONNECTED HOME/WEARABLEBLE+ZIGBEמיידית - 166368$8.33הצגת הפרטים
EVAL BOARD FOR SKY66112-11SKY66112-11EK1EVAL BOARD FOR SKY66112-11מיידית - 7$357.22הצגת הפרטים

Related Parts - Dialog Semiconductor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU BLE 53WLCSPDA14681-01000U22IC RF TXRX+MCU BLE 53WLCSPמיידית - 3943$25.64הצגת הפרטים

Related Parts - Nordic Semiconductor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU ISM>1GHZ 50WLCSPNRF52832-CIAA-RIC RF TXRX+MCU ISM>1GHZ 50WLCSPמיידית - 87875$14.27הצגת הפרטים

Related Parts - Silicon Labs - EFR32

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU BLE 32QFNEFR32BG1B232F256GM32-C0IC RF TXRX+MCU BLE 32QFNמיידית - 1420$18.79הצגת הפרטים
2017-03-20 תאריך הפרסום