ME150 Medical Grade 150 W External AC/DC Power Supply
SL POWER / Advanced Energy's power supplies are designed for the next generation of medical applications that save and sustain lives
SL POWER / Advanced Energy's ME150 is a compact AC to DC external power supply family developed for medical applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels. This satisfies the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.
These power supplies will operate at a universal input range of 90 VAC to 264 VAC over the wide temperature range of -20°C to +50°C, delivering full-rated output power up to +40°C and applicable output power derating at +50°C. The product family comes in a desktop form factor, which has an IP22 rated enclosure as defined by IEC60529.
The output cable can be terminated at a variety of standard output connectors offered by SL POWER / Advanced Energy or through a non-standard connector that meets the customer’s requirements.
- Meets EN55011/CISPR11, FCC part 15.109 class B conducted and radiated emissions, with 6 dB margin
- >3 M hours MTBF
- Three-year warranty
- Meets UL/EN/IEC60601-1-2, 4th edition for EMC
- All models are approved to AAMI ES/CSA
- C22.2/EN/I EC/UL6060-1 3rd edition
- IP22 rated impact-resistant polycarbonate enclosure endures dust and water ingress protection
- Class B EMI compliance supports acceleration of home health care applications
- Meets DoE efficiency level VI and EU CoC version 5, tier 2 requirements
- Universal input 85 VAC to 264 VAC input range
- E-Cap life of over 10 years
- ME150 family models complement SL POWER / Advanced Energy's comprehensive external power supply offering with incremental power levels from 10 watts to 240 watts
- Single output ME150 models meet IEC60601-1-2 4th edition EMC requirements and feature 2x means of patient protection (MOPP)
- LED lighting for heat therapy
- Chemical therapy analyzers
- Sterilizers
- Mass analyzers
- Dialysis equipment
- Infusion pumps
- Cauterizer devices
- ICU monitor systems
- Pulse oximeters
- Surgical equipment
- Imaging