Power Supplies for Medical Applications
SL POWER / Advanced Energy has a portfolio of standard, medical-grade power products that are optimally designed with "TREPP" as a prime consideration
SL POWER / Advanced Energy's power supplies adhere to "TREPP", which is not only an acronym representing the five performance dimensions of power conversion (thermal management, reliability, EMI/EMC performance, power efficiency, and power density) but a standard that SL POWER / Advanced Energy's engineers use as a prime consideration. Optimizing TREPP is a primary consideration throughout the entire product development cycle and a driving force that guides engineering decisions. SL POWER / Advanced Energy also has the processes and experience needed for medical equipment manufacturing. Their proprietary customer-centric product development process identifies and mitigates design, engineering, manufacturing, and risk-sourcing through industry standards (DFMEA, PFMEA, ISO 14971) and proprietary tools. In-house evaluation and testing laboratories minimize expensive certification costs, ensure rapid development cycles, and significantly improve the operational reliability of SL POWER / Advanced Energy's power supplies for medical applications.
As more medical-grade equipment is being used outside of hospitals and professional healthcare facilities for home-use, the fourth edition of the IEC 60601-1-2 EMC standard addresses environments that have reduced control of EM disturbances. The changes also align more with the IEC60601-1 safety standard's emphasis on risk management. This standard defines the basic and essential performance of medical equipment regarding emissions and immunity to electromagnetic disturbances in power supplies for medical equipment, including home-use healthcare.
All SL POWER / Advanced Energy AC/DC medical power supplies:
Medical AC/DC Desktop, Wall Adapters
- AC/DC power range from 6 W to 500 W
- Desktop, wall-mount, board-only, enclosed with fan, and open-frame designs
- E-cap life of over seven years
- High mean-time before failure
- Excellent thermal and EMI performance
- Ventilators
- Infusion pumps
- ECGs
- Defibrillators
- Pacemakers
- Oxygen devices
- Electrical surgical equipment