ME240 Product Family: Medical Grade 240 W External AC/DC Power Supplies
SL POWER / Advanced Energy's ME240 AC/DC power supplies feature rich designs for next-generation medical applications
SL POWER / Advanced Energy's ME240 is a high-performance AC to DC external power supply family designed for next-generation medical applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels. This satisfies the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.
The ME240 models will operate at universal input range of 90 VAC to 264 VAC over the wide temperature range of -20°C to +50°C, delivering full rated output power up to +40°C and applicable output power derating at +50°C. The product family comes in a desktop form factor, which has an IP22 rated enclosure as defined by IEC60529.
The output cable can be terminated at a variety of standard output connectors offered by SL POWER / Advanced Energy or through a non-standard connector that meets the customer's requirements.
- Up to 240 W of AC/DC power
- Universal input range 90 VAC to 264 VAC
- Meets UL/EN/IEC60601-1-2, 4th edition for EMC
- Approved to EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2xMOPP requirements
- Meets EN55011/CISPR11, FCC Part 15.109 Class B conducted and radiated emissions with 6 dB margin
- Premium E-caps with >7 years life
- No-load input power IP22 rated enclosure
- 3-year warranty
- ME240 family models complement SL POWER / Advanced Energy's comprehensive external power supply offering with incremental power levels from 10 watts to 240 watts
- Single output ME240 models meet IEC60601-l-2 4th Edition EMC requirements and feature 2xMOPP
- ME240 models leverage state of the art 7-year electrolytic capacitors and deliver over 88% efficiency in a small, rugged form factor
- All models are approved to AAMI ES/CSA C22.2/EN/IEC/UL6060-l 3rd Edition
- IP22 rated impact-resistant polycarbonate enclosure endures dust and water ingress protection
- Class B EMI compliance supports the acceleration of home health care applications