NGB425 Series Power Supplies

SL POWER / Advanced Energy's high-performance AC to DC external power supplies are designed for next-generation medical and industrial applications

Image of SL POWER / Advanced Energy NGB425 Series Power SuppliesThe NGB425 from SL POWER / Advanced Energy is a high-performance AC to DC external power supply family designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd Edition with isolation levels and the latest EN/IEC/UL62368-1. This satisfies the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th Edition for EMC.

The NGB425 models will operate at a universal input range of 80 VAC to 264 VAC over the wide temperature range of -20°C to +80°C, delivering full rated output power up to +50°C and applicable output power derating at +80°C. The product family comes in the highest convection power density 3” x 5”. Standard output voltages are from 12 VDC to 48 VDC in both Class I and Class II input options.

Features

  • Output power of 425 W with airflow, only derating to 270 W convection-cooled
  • Safety: meets IEC/UL/EN60601-1-1, 3rd Edition and IEC/UL/EN62368-1
  • 3" x 5” x 1.5” size meets heavy industrial/IEC60601-1-2 4th Edition EMC requirements
  • Approved to IEC60601-1, 3rd Edition and EN/IEC/UL62368-1
  • Universal 80 VAC to 264 VAC input range less than 100 μA leakage current
  • Meets Class B emissions levels
  • Class I and Class II input versions available
  • Greater than 10 years electrolytic capacitor life
  • 3-year warranty
Applications
  • Ventilators
  • Patient monitors
  • Surgical equipment
  • Robotics
  • Analytical test equipment
  • MRI imaging equipment
  • Medical imaging carts
  • Pump heaters and coolers
  • Water analysis
  • Dental equipment
  • Medical
  • Industrial
  • Healthcare
  • Home healthcare
2020-11-30 תאריך הפרסום