SLE Dual-Rated Medical/Industrial Power Adapters

SL POWER / Advanced Energy's SLE adapters operate at the universal input range of 90 VAC to 264 VAC and pass Class B radiated and conducted emissions

Image of SL POWER / Advanced Energy's SLE Dual Rated Medical/Industrial Power AdaptersSL POWER / Advanced Energy's SLE dual-rated high-performance AC-to-DC power adapters are designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels and the latest EN/IEC/UL62368-1. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.

The SLE models will operate at the universal input range of 90 VAC to 264 VAC and pass Class B radiated and conducted emissions.

Several output plug options are available.

Features
  • Output power: 6 W to 90 W
  • Greater than five-year electrolytic capacitor life
  • Meets Class B emissions levels
  • Class I and Class II input versions are available
  • Universal 90 VAC to 264 VAC input range less than 100 µA leakage current
  • Meets heavy industrial/IEC60601-1-2 4th edition EMC requirements
  • Three-year warranty
  • Safety: IEC/UL/EN60601-1-1, 3rd edition
  • Approved to IEC60601-1, 3rd edition and EN/IEC/UL62368-1
Applications
  • Infusion pumps
  • Ventilators
  • Patient monitors
  • Surgical equipment
  • Defibrillators
  • Drone chargers
  • Augmented reality chargers
  • Analytical test equipment
  • MRI imaging equipment
  • Medical imaging carts
  • Pump heaters and coolers
  • Water analysis
  • Dentist equipment
2021-09-09 תאריך הפרסום