RedBoard Turbo

Sparkfun's SAMD21 development board is programmable with Arduino, CircuitPython, or MakeCode

Image of Sparkfun's RedBoard TurboAt its heart, the SparkFun RedBoard Turbo uses the ATSAMD21G18 MCU, which is an Arm® Cortex® M0+ 32-bit microcontroller that can run up to 48 MHz. With an impressive 4 MB of external Flash memory and a UF2 (USB flashing format) bootloader, the RedBoard Turbo provides an economical and easy to use development platform with more power and versatility than the classic RedBoard.

The SparkFun RedBoard Turbo is equipped with a USB interface for programming and power, a Qwiic expansion connector, an RTC crystal, a WS2812-based addressable RGB LED, a 600 mA 3.3 V regulator, and a variety of other components. The RedBoard Turbo may be powered via the micro-B port, through the 5 V tolerant barrel jack, or with a LiPo battery using the onboard battery connector (for a single-cell 3.7 V to 4.2 V lithium-polymer battery). The MCP73831's charge current is configured by a resistor value between 66 kΩ and 2 kΩ, to charge the battery at a rate between 15 mA and 500 mA, respectively. By default, the board is configured to charge the battery at around 250 mA. The board layout meets the Arduino 1.0 footprint standard, including a separate SPI header and additional I2C header.

The RedBoard Turbo can even be flashed over the mass storage class (MSC) just like a removable flash drive, thanks to the UF2 bootloader. With this bootloader, the RedBoard Turbo enumerates as a USB storage device without having to install drivers. When using the Arduino IDE, users will need to select the correct port to program the board but can just as easily use another programming language such as CircuitPython or MakeCode.

Features
  • ATSAMD21G18 32-bit/48 MHz Arm Cortex-M0+
  • 4 MB Flash memory
  • 32 KB SRAM
  • 32 KB of EEPROM (emulated in Flash)
  • 26 GPIO count
  • 14 ADC channels at 12-bit resolution
  • Analog-to-digital and digital-to-analog converters (ADC and DAC)
  • VIN: 4.2 V to 6.0 V for charger, otherwise 3.5 V to 6.0 V
  • VBATT: 3.7 V Lipo
  • VCC: 600 mA at 3.3 V
  • Arduino R3 layout
  • Integrated USB controller
  • RGB LED
  • UF2 bootloader
  • Qwiic connector

RedBoard Turbo

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
REDBOARD TURBO ATSAMD21G18 EVAL14812REDBOARD TURBO ATSAMD21G18 EVALמיידית - 8$77.26הצגת הפרטים

Qwiic Expansion Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
QWIIC MAGNETOMETER MLX9039314571QWIIC MAGNETOMETER MLX90393מיידית - 55$65.46הצגת הפרטים
PSOC PIONEER IOT ADD-ON SHIELD14531PSOC PIONEER IOT ADD-ON SHIELDמיידית - 0$65.42הצגת הפרטים
ARRAY BREAKOUT 55 FOV MLX9064014844ARRAY BREAKOUT 55 FOV MLX90640מיידית - 1$229.39הצגת הפרטים
VR IMU BREAKOUT BNO080 QWIIC14686VR IMU BREAKOUT BNO080 QWIICמיידית - 0$122.97הצגת הפרטים
QWIIC ENVIRONMENTAL COMBO BRKOUT14348QWIIC ENVIRONMENTAL COMBO BRKOUTמיידית - 0$126.25הצגת הפרטים

ATSAMD21G18 MCU

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 256KB FLASH 48QFNATSAMD21G18A-MUIC MCU 32BIT 256KB FLASH 48QFNמיידית - 1400$13.35הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48QFNATSAMD21G18A-MUTIC MCU 32BIT 256KB FLASH 48QFNמיידית - 3759$13.64הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48TQFPATSAMD21G18A-AUIC MCU 32BIT 256KB FLASH 48TQFPמיידית - 5333$13.64הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48TQFPATSAMD21G18A-AUTIC MCU 32BIT 256KB FLASH 48TQFPמיידית - 459$13.94הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48QFNATSAMD21G18A-MFIC MCU 32BIT 256KB FLASH 48QFNמיידית - 406$14.72הצגת הפרטים

MCP73831 Charge Controller

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT CNTL LI-ION 1CEL SOT23-5MCP73831T-2ATI/OTIC BATT CNTL LI-ION 1CEL SOT23-5מיידית - 14033$2.49הצגת הפרטים
IC BATT CNTL LI-ION 1CEL SOT23-5MCP73831T-2ACI/OTIC BATT CNTL LI-ION 1CEL SOT23-5מיידית - 38974$2.49הצגת הפרטים
IC BATT CNTL LI-ION 1CEL SOT23-5MCP73831T-2DCI/OTIC BATT CNTL LI-ION 1CEL SOT23-5מיידית - 8574$2.49הצגת הפרטים
IC BATT CONTRL LI-ION 1CELL 8DFNMCP73831T-5ACI/MCIC BATT CONTRL LI-ION 1CELL 8DFNמיידית - 3200$2.69הצגת הפרטים
IC BATT CNTL LI-ION 1CEL SOT23-5MCP73831T-4ADI/OTIC BATT CNTL LI-ION 1CEL SOT23-5מיידית - 4093$2.49הצגת הפרטים

Classic 8-bit RedBoard

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
REDBOARD ATMEGA328 EVAL BRD13975REDBOARD ATMEGA328 EVAL BRDמיידית - 352$73.78הצגת הפרטים
REDBOARD QWIIC ATMEGA328 EVAL BD15123REDBOARD QWIIC ATMEGA328 EVAL BDמיידית - 71$71.98הצגת הפרטים
REDBOARD ATMEGA328 EVAL BRD14525REDBOARD ATMEGA328 EVAL BRDמיידית - 0$81.82הצגת הפרטים
2019-03-04 תאריך הפרסום