AEK-MOT-3P99081 Brushless Motor Evaluation Board Based on SPC560P and L9908

STMicroelectronics' specific CAN-controlled brushless motor evaluation board is based on SPC560P and L9908

Image of STMicroelectronics AEK-MOT-3P99081 Brushless Motor Evaluation BoardSTMicroelectronics' AEK-MOT-3P99081 evaluation board is based on the SPC560P Pictus 32-bit MCU and the L9908 gate driver allowing the control of six N-channel FETs for brushless motors in automotive applications.

Features
  • Works with 12 V, 24 V, and 48 V battery bus
  • Gate driver configurable through dedicated SPI bus
  • Independent encoder inputs and Hall sensors
  • CAN bus interface for remote control
Benefits
  • Fast and flexible application development
  • Part of AutoDevKit ecosystem
  • Customizable for similar Hall sensored three-phase motors compatible with 12 V, 24 V, and 48 V buses

Associated Board and ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRDמיידית - 7$245.46הצגת הפרטים
IC MCU 32BIT 512KB FLASH 144LQFPSPC560P50L5CEFARIC MCU 32BIT 512KB FLASH 144LQFPמיידית - 465$31.32הצגת הפרטים
IC MCU 32BIT 512KB FLASH 144LQFPSPC560P50L5BEFARIC MCU 32BIT 512KB FLASH 144LQFPמיידית - 0$17.06הצגת הפרטים
2021-10-25 תאריך הפרסום