AEKD-BLINDSPOTB1 Blind-Spot Detection Simulation Boards
STMicroelectronics' evaluation boards interpret magnetic field variations detected by a Hall sensor mounted near a stationary model car
STMicroelectronics' AEKD-BLINDSPOTB1 set of assembled evaluation boards is used with the AEKD-BLINDSPOTA1 car model demonstration assembly to simulate vehicle detection in automotive blind-spot regions. It achieves this by interpreting magnetic field variations detected by a Hall sensor mounted near a stationary model car, caused by magnets mounted on another model car approaching on a conveyor belt driven by a 12 VDC gearbox motor with 40 RPM and high torque. These boards are particularly suitable for automotive educational tools.
Features
- Full set of evaluation boards to drive vehicle blind-spot application development
- Part of the AutoDevKit™ initiative
- RoHS and WEEE compliant
Associated Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEKD-BLINDSPOTA1 | BLIND-SPOT DETECTION SIMULATION | מיידית - 4 | $1,016.59 | הצגת הפרטים |
![]() | ![]() | EV-VN7050AS | EVAL BOARD FOR VN7050AS | מיידית - 2 | $15.38 | הצגת הפרטים |
![]() | ![]() | AEK-MCU-C4MLIT1 | DISCOVERY SPC5 CHORUS 4M BRD | מיידית - 7 | $245.46 | הצגת הפרטים |