AEKD-BLINDSPOTA1 Blind-Spot Detection Simulation Kit

STMicroelectronics' blind-spot kit simulates the detection of areas around a vehicle that drivers cannot see

Image of ST's AEKD-BLINDSPOTA1 Blind-Spot Detection Simulation KitSTMicroelectronics' AEKD-BLINDSPOTA1 blind-spot kit simulates the detection of a motor vehicle in the regions around a car that drivers typically cannot see directly or with mirrors. It works by interpreting magnetic field variations through a Hall sensor mounted on one car model that remains stationary and magnets mounted on another car model that moves on the conveyor belt driven by a 12 VDC gearbox motor with 40 RPM and high torque.

Features
  • Hall sensor for magnetic field detection
  • High-brightness LED turns on when two cars are near each other
  • Part of the AutoDevKit™ initiative
  • RoHS and WEEE compliant

AEKD-BLINDSPOTA1 Blind-Spot Detection Simulation Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BLIND-SPOT DETECTION SIMULATIONAEKD-BLINDSPOTA1BLIND-SPOT DETECTION SIMULATIONמיידית - 4$1,026.08הצגת הפרטים
2020-05-11 תאריך הפרסום