B-WBA5M-WPAN Bluetooth® LE 5.4 Connectivity Expansion Board
The STMicroelectronics affordable and flexible prototyping platform is designed for WPAN applications using STM32WBA5MMG
The B-WBA5M-WPAN is a connectivity expansion board from STMicroelectronics designed to accelerate the development and prototyping of Bluetooth Low Energy (LE) 5.4 applications using the STM32WBA5MMGH6 module. This board integrates the ultra-low-power STM32WBA55UG microcontroller, based on the Arm® Cortex®-M33 core, and provides a complete hardware and software platform for wireless personal area network (WPAN) solutions.
The board features a compact and modular design with an M.2 E-Key connector, enabling seamless integration with host systems that support the PCI-SIG standard. It supports multiple communication interfaces, including UART, SPI, I²C, and SAI, making it highly adaptable for a wide range of embedded applications. Power can be supplied via USB Type-C® or through the M.2 connector, offering flexibility in system design.
The B-WBA5M-WPAN includes onboard MEMS sensors (temperature, 3D accelerometer, and gyroscope), a user LED, and push buttons for user interaction. It is supported by the STM32CubeWBA MCU package, which includes HAL libraries and example projects, and is compatible with popular IDEs such as STM32CubeIDE, IAR Embedded Workbench®, and MDK-ARM.
This board is ideal for developers looking to explore Bluetooth LE 5.4 features, including secure communication with AES-256 encryption, and to build robust, low-power wireless applications.
- STM32WBA5MMG module with STM32WBA55UG MCU
- Arm Cortex-M33 core with TrustZone®
- Bluetooth LE 5.4 compliant
- AES-256 hardware encryption
- 1 MB Flash, 128 KB SRAM (64 KB with parity check)
- M.2 E-Key connector (PCI-SIG standard)
- USB Type-C for power
- UART, SPI, I²C, and SAI interfaces
- Integrated high-accuracy temperature sensor
- 3D accelerometer and 3D gyroscope
- User LED and push buttons
- STDC14 debug connector
- Flexible power supply options
- STM32CubeWBA software support
- Compatible with major IDEs (STM32CubeIDE, IAR, MDK-ARM)
- Bluetooth LE prototyping
- Industrial IoT devices
- Wearable electronics
- Smart home systems
- Wireless sensor networks
- Health and fitness monitors
- Asset tracking solutions
- Remote control systems
- Environmental monitoring
- Smart agriculture
- Robotics and automation
- Secure wireless communication
- Embedded development education
- Gateway and edge computing
- Consumer electronics
B-WBA5M-WPAN BLE 5.4 Connectivity Expansion Board
| תמונה | מק"ט יצרן | תיאור | פלטפורמה | סוג | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B-WBA5M-WPAN | STM32WBA CONNECTIVITY EXPANSION | - | אלחוטי (RF/RFID) | מיידית - 67 | $171.51 | הצגת הפרטים |