STM32WBA 32-Bit MCU Wireless Series
STMicroelectronics' wireless MCU brings designers the performance, efficiency, and security required for Bluetooth® Low Energy 5.3
Certified for Bluetooth® Low Energy 5.3 protocol, STMicroelectronics' STM32WBA52 product series allows non-expert developers to easily add wireless communication to their devices at an affordable cost.
Based on the Arm® Cortex®-M33 core featuring TrustZone® technology, the STM32WBA series provides a high level of security, protecting data, IP, and preventing hacks or device cloning. The STM32WBA wireless MCU embeds 1 Mbyte of Flash memory and 128 Kbytes of RAM.
Leveraging the STM32U5 architecture, the STM32WBA series is an ultra-low-power platform and offers inherited digital and analog peripherals suitable for many applications, from industrial to smart home and consumer markets.
- Bluetooth Low Energy 5.3
- Based on Arm Cortex-M33 at 100 MHz with TrustZone technology
- Leveraging STM32U5 ultra-low-power platform
- Low-power DMA (LPDMA)
- Flexible power-saving states with fast wake-up times
- Same digital and analog peripherals asSTM32U5
- Power tools
- Wellness
- Fitness
- Medical
- Home automation
- Industrial
- Smart homes
STM32WBA 32-Bit MCU Wireless Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32WBA25CEU7 | WIRELESS ARM CORTEX M33 TRUST | מיידית - 0 | $12.85 | הצגת הפרטים |
![]() | ![]() | STM32WBA52CEU6 | IC RF TXRX+MCU BLE 48UFQFPN | מיידית - 226 | $15.84 | הצגת הפרטים |
![]() | ![]() | STM32WBA52CGU6 | IC RF TXRX+MCU BLE 48UFQFPN | מיידית - 202 | $18.23 | הצגת הפרטים |
![]() | ![]() | STM32WBA54KGU6 | UFQFPN 5X5X0.55 32L 0.5 MM PITCH | מיידית - 2933 | $18.17 | הצגת הפרטים |
![]() | ![]() | STM32WBA54CGU6 | UFQFPN 7X7X0.55 48L 0.5 MM PITCH | מיידית - 117 | $18.92 | הצגת הפרטים |
![]() | ![]() | STM32WBA54KGU7 | UFQFPN 5X5X0.55 32L 0.5 MM PITCH | מיידית - 0 | $12.14 | הצגת הפרטים |
![]() | ![]() | STM32WBA54CGU7 | UFQFPN 7X7X0.55 48L 0.5 MM PITCH | מיידית - 145 | $20.14 | הצגת הפרטים |
![]() | ![]() | STM32WBA55CEU6 | UFQFPN 7X7X0.55 48L 0.5 MM PITCH | מיידית - 0 | $10.59 | הצגת הפרטים |
![]() | ![]() | STM32WBA23CEU7 | WIRELESS ARM CORTEX M33 TRUST | מיידית - 200 | $12.53 | הצגת הפרטים |