Rapid and Quiet Reverse Recovery Diodes

STMicroelectronics' 600 V diodes boost all resonant converters

Image of STMicroelectronics Rapid and Quiet Reverse Recovery DiodesSTMicroelectronics offers 600 V rapid and quiet (RQ) diodes developed for onboard battery chargers (OBC), 2 or 3 wheelers chargers, EV charging stations, and industrial converters. These diodes feature a specific VRRM guaranteed from -40°C to +175°C, a unique tradeoff between a soft reverse recovery to reduce EMI and a low VF to gain efficiency in all modes of resonant based topologies. Ranging from 15 A to 60 A forward current ratings, ST’s STTH15RQ06(Y), STTH30RQ06(Y), and STTH60RQ06(Y) are available in surface-mount (D²PAK) and through-hole (TO-220AC and DO-247) packages in both industrial grade and automotive grade AEC-Q101 qualified.

Features
  • Ultrafast and soft recovery characteristics with optimum Figure of Merit (VF x Qrr)
  • ECOPACK® 2 components
  • Automotive diodes have VRRM guaranteed from -40°C to +175°C
  • AEC-Q101 Qualified and PPAP capable for automotive versions
  • Enable operations at higher switching frequencies
  • Reduce total system losses, conduction, and switching
  • Limits EMI noise
  • Provides high-quality performances
  • Improve system reliability
Applications
  • OBC
  • 2 or 3 wheelers chargers
  • EV charging stations
  • SMPS
  • UPS
  • High-power converters in industrial converters

Rapid and Quiet Reverse Recovery Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIODE STANDARD 600V 60A DO247STTH60RQ06WYDIODE STANDARD 600V 60A DO247מיידית - 0$16.35הצגת הפרטים
DIODE STANDARD 600V 60A DO247STTH60RQ06WDIODE STANDARD 600V 60A DO247מיידית - 283$18.10הצגת הפרטים
DIODE ARRAY GP 600V 30A TO247STTH60RQ06CWLDIODE ARRAY GP 600V 30A TO247מיידית - 450$16.01הצגת הפרטים
2020-10-22 תאריך הפרסום