STTH60RQ06W/STTH60RQ06WY Rapid and Quiet Reverse Recovery 600 V Diodes

STMicroelectronics' STTH60RQ06W and STTH60RQ06WY 600 V diodes offer a unique trade-off between soft reverse recovery and low VF

Image of STMicroelectronics' STTH60RQ06 Diode STMicroelectronics offers 600 V rapid and quiet diodes developed for on-board battery chargers (OBC), 2- or 3-wheeler chargers, EV charging stations, and industrial converters. These diodes feature a specific VRRM guaranteed from -40°C to +175°C, a unique trade-off between a soft reverse recovery to reduce EMI, and a low VF to gain efficiency in all modes of resonant-based topologies. Reaching up to 60 A forward current ratings, ST’s STTH60RQ06W and STTH60RQ06WY are available in through-hole (DO-247) package, in both industrial grade and AEC-Q101 qualified automotive grade.

Features
  • Enables operations at higher switching frequencies
  • Reduces total system loss, conduction, and switching
  • Limits EMI noise
  • Provides high-quality performance
  • Improves system reliability
Applications
  • On-board chargers
  • 2- or 3-wheeler chargers
  • EV charging stations
  • SMPS
  • UPS
  • High power converters in industrial converters

STTH60RQ06W/STTH60RQ06WY Reverse Recovery Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIODE STANDARD 600V 60A DO247STTH60RQ06WDIODE STANDARD 600V 60A DO247מיידית - 283$18.10הצגת הפרטים
DIODE STANDARD 600V 60A DO247STTH60RQ06WYDIODE STANDARD 600V 60A DO247מיידית - 0$16.35הצגת הפרטים
2018-11-07 תאריך הפרסום