SCT055HU65G3AG Automotive-Grade Silicon Carbide Power MOSFET
STMicroelectronics’ silicon carbide STPOWER MOSFET device is designed for EV automotive applications
This silicon carbide STPOWER MOSFET device has been developed using STMicroelectronics’ advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(ON) over the entire temperature range combined with low capacitances and very high switching operations, improving application performance in frequency, energy efficiency, system size, and weight reduction.
Features
- Enhanced Ron×chip size and Ron×Qg lead to better inverter efficiency thus obtaining extra mileage for EV
- The very high voltage rating allows fast DC charging for EV
- The very fast intrinsic diode allows the bidirectionality for the EV's onboard chargers
- The very high frequency capability involves smaller factor systems
- The advanced surface mounted (SMD) HU3PAK package with top-side cooling allows a smaller form factor, higher design flexibility, and better thermal performance while increasing the power density
SCT055HU65G3AG Automotive-Grade Silicon Carbide Power MOSFET
| תמונה | מק"ט יצרן | תיאור | סוג FET | טכנולוגיה | מתח מרזב-למקור (Vdss) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCT055HU65G3AG | AUTOMOTIVE-GRADE SILICON CARBIDE | תעלת N | SiCFET (סיליקון קרביד) | 650 V | מיידית - 0 | $44.34 | הצגת הפרטים |